IRFD9213PBF
Description: 300mA, 150V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SIMILAR TO MO-001AN, 3 PIN

Overview of IRFD9213PBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for IRFD9213PBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRFD9213PBF by Infineon Technologies AG

IRFD9213PBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
IN-LINE, R-PDIP-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
DS Breakdown Voltage-Min
150 V
Drain Current-Max (ID)
0.3 A
Drain-source On Resistance-Max
4.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDIP-T3
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. IRFD9213PBF
    Infineon Technologies AG
    300mA, 150V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SIMILAR TO MO-001AN, 3 PIN
    VS

Alternate Parts for IRFD9213PBF

This table gives cross-reference parts and alternative options found for IRFD9213PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFD9213PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFD9213 Small Signal Field-Effect Transistor, 0.3A I(D), 150V, P-Channel, Silicon, Metal-oxide Semiconductor FET, SIMILAR TO MO-001AN, 3 PIN International Rectifier IRFD9213PBF vs IRFD9213
Part Number Description Manufacturer Compare
IRFD9213 Small Signal Field-Effect Transistor, 0.3A I(D), 150V, P-Channel, Silicon, Metal-oxide Semiconductor FET, SIMILAR TO MO-001AN, 3 PIN International Rectifier IRFD9213PBF vs IRFD9213

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFD9213PBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFD9213PBF by Infineon Technologies AG

  • Please alert me when IRFD9213PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRFD9213PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFD9213PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRFD9213PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFD9213PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFD9213PBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: