-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 0.7A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1994
|
Newark | Mosfet Transistor, P Channel, 700 Ma, 100 V, 1.2 Ohm, -10 V, -4 V Rohs Compliant: Yes |Vishay IRFD9110PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2790 |
|
$0.8450 / $1.4700 | Buy Now |
DISTI #
19K8165
|
Newark | P Channel Mosfet, -100V, 700Ma Hd-1, Transistor Polarity:P Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:700Ma, On Resistance Rds(On):1.2Ohm, Transistor Mounting:Through Hole, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Vishay IRFD9110PBF Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9830 | Buy Now |
DISTI #
97K1994
|
Avnet Americas | MOSFET P-CHANNEL 100V - Bulk (Alt: 97K1994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9880 / $1.6300 | Buy Now |
DISTI #
70078899
|
RS | MOSFET, Power, P-Ch, VDSS -100V, RDS(ON) 1.2 Ohms, ID -0.7A, HD-1,PD 1.3W, VGS +/-20V | Vishay PCS IRFD9110PBF RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
|
Future Electronics | Single P-Channel 100 V 1.2 Ohms Through Hole Power Mosfet - HVMDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.5350 / $0.6300 | Buy Now |
DISTI #
IRFD9110PBF
|
TTI | MOSFETs HVMDIP 100V .7A P-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 2150 In Stock |
|
$0.5900 / $1.1300 | Buy Now |
DISTI #
IRFD9110PBF
|
TME | Transistor: P-MOSFET, unipolar, -100V, -0.49A, 1.3W, DIP4 Min Qty: 1 | 548 |
|
$0.4680 / $0.7400 | Buy Now |
DISTI #
IRFD9110PBF
|
Avnet Asia | MOSFET P-CHANNEL 100V (Alt: IRFD9110PBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
DISTI #
IRFD9110PBF
|
EBV Elektronik | Trans MOSFET P-CH 100V 0.7A 4-Pin HVMDIP (Alt: IRFD9110PBF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 500 |
|
Buy Now | |
|
LCSC | 100V 700mA 1.3W 1.210V420mA 4V250uA 1 Piece P-Channel HVMDIP-4 MOSFETs ROHS | 70 |
|
$0.5576 / $1.0177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFD9110PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFD9110PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 0.7A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.7 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 5.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |