Part Details for IRFD220R by Intersil Corporation
Overview of IRFD220R by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFD220R
IRFD220R CAD Models
IRFD220R Part Data Attributes
|
IRFD220R
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IRFD220R
Intersil Corporation
800mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.8 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFD220R
This table gives cross-reference parts and alternative options found for IRFD220R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFD220R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFD222 | 700mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Intersil Corporation | IRFD220R vs IRFD222 |
IRFD223 | 700mA, 150V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | IRFD220R vs IRFD223 |
IRFD223R | 700mA, 150V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Intersil Corporation | IRFD220R vs IRFD223R |
IRFD220 | 800mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HEXDIP-4 | Intersil Corporation | IRFD220R vs IRFD220 |
IRFD223 | Small Signal Field-Effect Transistor, 0.7A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Harris Semiconductor | IRFD220R vs IRFD223 |
IRFD220 | Small Signal Field-Effect Transistor, 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIP-4 | International Rectifier | IRFD220R vs IRFD220 |