-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 1.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8150
|
Newark | N Channel Mosfet, 60V, 1.7A, Hd-1, Transistor Polarity:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:1.7A, On Resistance Rds(On):0.2Ohm, Transistor Mounting:Through Hole, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Vishay IRFD014PBF Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 | Buy Now |
DISTI #
IRFD014PBF
|
Avnet Americas | Trans MOSFET N-CH 60V 1.7A 4-Pin HVMDIP - Bulk (Alt: IRFD014PBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6860 | Buy Now |
DISTI #
97K1981
|
Avnet Americas | Trans MOSFET N-CH 60V 1.7A 4-Pin HVMDIP - Bulk (Alt: 97K1981) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3840 / $0.8160 | Buy Now |
DISTI #
70079028
|
RS | Power MOSFET, N-Ch, VDSS 60V, RDS(ON) 0.2Ohm, ID 1.7A, HD-1,PD 1.3W, VGS+/-20V, Qg 11nC | Vishay PCS IRFD014PBF RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
|
Future Electronics | Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - HVMDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.5050 / $0.5900 | Buy Now |
DISTI #
IRFD014PBF
|
TTI | MOSFET 60V N-CH HEXFET MOSFET HEXDI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 5300 In Stock |
|
$0.5000 / $0.5630 | Buy Now |
DISTI #
IRFD014PBF
|
TME | Transistor: N-MOSFET, unipolar, 60V, 1.2A, 1.3W, DIP4 Min Qty: 1 | 1521 |
|
$0.3500 / $0.7700 | Buy Now |
DISTI #
IRFD014PBF
|
EBV Elektronik | Trans MOSFET N-CH 60V 1.7A 4-Pin HVMDIP (Alt: IRFD014PBF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 9800 |
|
Buy Now | |
|
New Advantage Corporation | SOT-23-5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7800 |
|
$0.7722 / $0.8299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFD014PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFD014PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 1.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-PDIP-T3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Description | Vishay IRFD014PBF N-channel MOSFET Transistor, 1.7 A, 60 V, 4-pin HVMDIP, HexDIP | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |