-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 120A I(D), 100V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6835
|
Newark | Mosfet, N, 100V, To-220Ab, Transistor Polarity:N Channel, Continuous Drain Current Id:127A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.0056Ohm, Rds(On) Test Voltage Vgs:20V, Threshold Voltage Vgs:4V, Power Dissipation Rohs Compliant: Yes |Infineon IRFB4310ZPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1765 |
|
$2.1900 / $3.4600 | Buy Now |
DISTI #
IRFB4310ZPBF-ND
|
DigiKey | MOSFET N-CH 100V 120A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1793 In Stock |
|
$1.6298 / $3.4900 | Buy Now |
DISTI #
IRFB4310ZPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 127A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRFB4310ZPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.4668 / $1.7927 | Buy Now |
DISTI #
942-IRFB4310ZPBF
|
Mouser Electronics | MOSFET MOSFT 100V 127A 6mOhm 120nC Qg RoHS: Compliant | 1015 |
|
$1.6900 / $3.3300 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 6 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 37Tube |
|
$1.6600 / $1.8900 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 6 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6600 / $1.8300 | Buy Now |
|
Quest Components | 31 |
|
$3.0240 / $4.5360 | Buy Now | |
DISTI #
IRFB4310ZPBF
|
TME | Transistor: N-MOSFET, unipolar, 100V, 127A, 250W, TO220AB Min Qty: 1 | 12 |
|
$2.0200 / $3.1900 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 100 V 6 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3 | 12530 |
|
RFQ | |
DISTI #
TMOSP12126
|
Rutronik | N-CH 100V 127A 6mOhm TO220-3 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.3400 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFB4310ZPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFB4310ZPBF
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 100V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 560 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFB4310ZPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFB4310ZPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP8NM60 | 8A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | IRFB4310ZPBF vs STP8NM60 |
STP7NK40Z | N-channel 400 V, 0.85 Ohm typ., 5.4 A SuperMESH POWER Mosfet in TO-220 package | STMicroelectronics | IRFB4310ZPBF vs STP7NK40Z |
STD86N3LH5 | Automotive-grade N-channel 30 V, 0.0045 Ohm typ., 80 A STripFET H5 Power MOSFET in a DPAK package | STMicroelectronics | IRFB4310ZPBF vs STD86N3LH5 |
STD7NK40ZT4 | N-channel 400 V, 0.85 Ohm typ., 5.4 A SuperMESH POWER Mosfet in DPAK package | STMicroelectronics | IRFB4310ZPBF vs STD7NK40ZT4 |
STP9NK65Z | N-channel 650 V - 1 Ohm - 6.4 A TO-220 Zener-protected SuperMESH(TM) Power MOSFET | STMicroelectronics | IRFB4310ZPBF vs STP9NK65Z |
STP80NF10 | N-Channel 100V - 0.012Ohm - 80A - TO-220 LOW GATE CHARGE STripFET(TM) MOSFET | STMicroelectronics | IRFB4310ZPBF vs STP80NF10 |
STP16NF06 | N-Channel 60V - 0.08Ohm - 16A - TO-220 StripFET(TM) II POWER MOSFET | STMicroelectronics | IRFB4310ZPBF vs STP16NF06 |
IPB45N06S4L08ATMA3 | Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IRFB4310ZPBF vs IPB45N06S4L08ATMA3 |
STD18N55M5 | N-channel 550 V, 0.150 Ohm typ., 16 A MDmesh M5 Power MOSFET in DPAK package | STMicroelectronics | IRFB4310ZPBF vs STD18N55M5 |
STP36NF06L | N-CHANNEL 60V - 0.032 Ohm - 30A TO-220 STRIPFET(TM) II MOSFET | STMicroelectronics | IRFB4310ZPBF vs STP36NF06L |