-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 120A I(D), 75V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9790
|
Newark | Mosfet, N-Ch, 75V, 210A, 175Deg C, 370W, Channel Type:N Channel, Drain Source Voltage Vds:75V, Continuous Drain Current Id:210A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRFB3077PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1308 |
|
$2.4500 / $3.3800 | Buy Now |
DISTI #
IRFB3077PBF-ND
|
DigiKey | MOSFET N-CH 75V 120A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1551 In Stock |
|
$2.1366 / $4.3900 | Buy Now |
DISTI #
IRFB3077PBF
|
Avnet Americas | Trans MOSFET N-CH 75V 210A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRFB3077PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.8449 / $2.2549 | Buy Now |
DISTI #
25M9790
|
Avnet Americas | Trans MOSFET N-CH 75V 210A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: 25M9790) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 289 Partner Stock |
|
$2.5200 / $2.9100 | Buy Now |
DISTI #
942-IRFB3077PBF
|
Mouser Electronics | MOSFET MOSFT 75V 210A 3.3mOhm 160nC Qg RoHS: Compliant | 8123 |
|
$2.0400 / $3.0400 | Buy Now |
|
Future Electronics | Single N-Channel 75 V 3.3 mOhm 220 nC 3HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 12 Container: Tube | 17650Tube |
|
$1.0900 / $1.2100 | Buy Now |
|
Future Electronics | Single N-Channel 75 V 3.3 mOhm 220 nC 3HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Container: Tube | 0Tube |
|
$1.5900 / $1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
990 Partner Stock |
|
$2.0100 / $2.1900 | Buy Now |
|
Rochester Electronics | IRFB3077 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 5261 |
|
$2.0300 / $2.3900 | Buy Now |
DISTI #
IRFB3077PBF
|
TME | Transistor: N-MOSFET, unipolar, 75V, 210A, 370W, TO220AB Min Qty: 1 | 127 |
|
$2.0500 / $2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFB3077PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFB3077PBF
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 75V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 370 W | |
Pulsed Drain Current-Max (IDM) | 850 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFB3077PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFB3077PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFB3077PBF | Power Field-Effect Transistor, 120A I(D), 75V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | IRFB3077PBF vs IRFB3077PBF |
IRFB3077GPBF | Power Field-Effect Transistor, 120A I(D), 75V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | IRFB3077PBF vs IRFB3077GPBF |