Part Details for IRFB17N50LPBF by Vishay Siliconix
Overview of IRFB17N50LPBF by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFB17N50LPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFB17N50LPBF-ND
|
DigiKey | MOSFET N-CH 500V 16A TO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1547 In Stock |
|
$2.7000 / $6.6800 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 16A I(D), 500V, 0.32OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 320 |
|
$4.6947 / $8.5359 | Buy Now |
|
New Advantage Corporation | Single N-Channel 500 V 0.28 Ohms Flange Mount Power Mosfet - TO-220-3 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 12000 |
|
$0.3231 | Buy Now |
Part Details for IRFB17N50LPBF
IRFB17N50LPBF CAD Models
IRFB17N50LPBF Part Data Attributes
|
IRFB17N50LPBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFB17N50LPBF
Vishay Siliconix
Power Field-Effect Transistor, 16A I(D), 500V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 390 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.32 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFB17N50LPBF
This table gives cross-reference parts and alternative options found for IRFB17N50LPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFB17N50LPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFB17N50LPBF | Power Field-Effect Transistor, 16A I(D), 500V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | IRFB17N50LPBF vs IRFB17N50LPBF |