Part Details for IRF9630S by International Rectifier
Overview of IRF9630S by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF9630S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 6.5A, 200V, 0.8OHM, P-CHANNEL, SI, POWER, MOSFET, TO-263AB | 61 |
|
$2.2000 / $4.0000 | Buy Now |
|
Quest Components | 6.5A, 200V, 0.8OHM, P-CHANNEL, SI, POWER, MOSFET, TO-263AB | 17 |
|
$2.0000 / $2.5000 | Buy Now |
|
Quest Components | 6.5A, 200V, 0.8OHM, P-CHANNEL, SI, POWER, MOSFET, TO-263AB | 15 |
|
$4.2042 / $5.7330 | Buy Now |
Part Details for IRF9630S
IRF9630S CAD Models
IRF9630S Part Data Attributes
|
IRF9630S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF9630S
International Rectifier
Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 74 W | |
Power Dissipation-Max (Abs) | 74 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF9630S
This table gives cross-reference parts and alternative options found for IRF9630S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9630S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FQB7P20TM_F085 | onsemi | Check for Price | Power Field-Effect Transistor, 7.3A I(D), 200V, 0.69ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | IRF9630S vs FQB7P20TM_F085 |
SIHF9630STRL-GE3 | Vishay Siliconix | Check for Price | TRANSISTOR 6.5 A, 200 V, 0.8 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, D2PAK-3, FET General Purpose Power | IRF9630S vs SIHF9630STRL-GE3 |
IRF9630STRLPBF | Vishay Siliconix | Check for Price | TRANSISTOR 6.5 A, 200 V, 0.8 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3, FET General Purpose Power | IRF9630S vs IRF9630STRLPBF |
IRF9630SPBF | Vishay Intertechnologies | $1.2801 | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | IRF9630S vs IRF9630SPBF |
SIHF9630STRL-GE3 | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | IRF9630S vs SIHF9630STRL-GE3 |
IRF9630S | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | IRF9630S vs IRF9630S |
IRF9630 | Motorola Mobility LLC | Check for Price | 6.5A, 200V, 0.8ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | IRF9630S vs IRF9630 |
IRF9630PBF | Vishay Intertechnologies | $0.8551 | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3 | IRF9630S vs IRF9630PBF |
IRF9630 | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | IRF9630S vs IRF9630 |
IRF9630 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | IRF9630S vs IRF9630 |