Part Details for IRF9512-009 by International Rectifier
Overview of IRF9512-009 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF9512-009
IRF9512-009 CAD Models
IRF9512-009 Part Data Attributes
|
IRF9512-009
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF9512-009
International Rectifier
Power Field-Effect Transistor, 2.5A I(D), 100V, 1.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IRF9512-009
This table gives cross-reference parts and alternative options found for IRF9512-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9512-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF9512 | Power Field-Effect Transistor, 2.5A I(D), 100V, 1.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | IRF9512-009 vs IRF9512 |
RFP2P08 | Power Field-Effect Transistor, 2A I(D), 80V, 3.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | IRF9512-009 vs RFP2P08 |
IRF9512 | Power Field-Effect Transistor, 5A I(D), 100V, 1.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | IRF9512-009 vs IRF9512 |
IRF9512-010 | Power Field-Effect Transistor, 2.5A I(D), 100V, 1.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRF9512-009 vs IRF9512-010 |
RFP2P08 | 2A, 80V, 3.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | IRF9512-009 vs RFP2P08 |
RFP2P10 | 2A, 100V, 3.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | IRF9512-009 vs RFP2P10 |
IRF9512-006 | Power Field-Effect Transistor, 2.5A I(D), 100V, 1.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRF9512-009 vs IRF9512-006 |
IRF9512-001 | Power Field-Effect Transistor, 2.5A I(D), 100V, 1.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRF9512-009 vs IRF9512-001 |
IRF9512 | 2.5A, 100V, 1.6ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | IRF9512-009 vs IRF9512 |
IRF9512 | Power Field-Effect Transistor, 2.5A I(D), 100V, 1.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | IRF9512-009 vs IRF9512 |