Part Details for IRF9240EDPBF by International Rectifier
Overview of IRF9240EDPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF9240EDPBF
IRF9240EDPBF CAD Models
IRF9240EDPBF Part Data Attributes
|
IRF9240EDPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF9240EDPBF
International Rectifier
Power Field-Effect Transistor, 11A I(D), 200V, 0.58ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.58 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 125 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 150 ns | |
Turn-on Time-Max (ton) | 120 ns |
Alternate Parts for IRF9240EDPBF
This table gives cross-reference parts and alternative options found for IRF9240EDPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9240EDPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF9240E | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 11A I(D), 200V, 0.58ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, | IRF9240EDPBF vs IRF9240E |
IRF9230 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | IRF9240EDPBF vs IRF9230 |
IRF9230R1 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.92ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3 | IRF9240EDPBF vs IRF9230R1 |
IRF9240 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 11A, 200V, 0.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AA, TO-3, 2 PIN | IRF9240EDPBF vs IRF9240 |
MTM5P18 | Motorola Mobility LLC | Check for Price | 5A, 180V, 1ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AA | IRF9240EDPBF vs MTM5P18 |
SHD21810AS | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 11A I(D), 200V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | IRF9240EDPBF vs SHD21810AS |
RFM5P15 | Intersil Corporation | Check for Price | 5A, 150V, 1ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AA | IRF9240EDPBF vs RFM5P15 |
IRF9240PBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 11A I(D), 200V, 0.58ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | IRF9240EDPBF vs IRF9240PBF |
IRF9233 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 5.5A I(D), 150V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | IRF9240EDPBF vs IRF9233 |
JANTX2N6806 | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, | IRF9240EDPBF vs JANTX2N6806 |