Part Details for IRF9130-QR-BR1 by TT Electronics Resistors
Overview of IRF9130-QR-BR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF9130-QR-BR1
IRF9130-QR-BR1 CAD Models
IRF9130-QR-BR1 Part Data Attributes
|
IRF9130-QR-BR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IRF9130-QR-BR1
TT Electronics Resistors
Power Field-Effect Transistor, 11A I(D), 100V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 81 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for IRF9130-QR-BR1
This table gives cross-reference parts and alternative options found for IRF9130-QR-BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9130-QR-BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N6804 | Power Field-Effect Transistor, 11A I(D), 100V, 0.36ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, TO-3, 2 PIN | Microsemi Corporation | IRF9130-QR-BR1 vs JANTXV2N6804 |
2N6804 | Power Field-Effect Transistor, 11A I(D), 100V, 0.36ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, TO-3, 2 PIN | Microsemi Corporation | IRF9130-QR-BR1 vs 2N6804 |
2N6804 | 11A, 100V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AA | Intersil Corporation | IRF9130-QR-BR1 vs 2N6804 |
IRF9130R1 | 11A, 100V, 0.35ohm, P-CHANNEL, Si, POWER, MOSFET, TO-3, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRF9130-QR-BR1 vs IRF9130R1 |
IRF9130PBF | Power Field-Effect Transistor, 11A I(D), 100V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | International Rectifier | IRF9130-QR-BR1 vs IRF9130PBF |
IRF9130-QR-B | Power Field-Effect Transistor, 11A I(D), 100V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | IRF9130-QR-BR1 vs IRF9130-QR-B |
2N6804PBF | Power Field-Effect Transistor, 11A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | International Rectifier | IRF9130-QR-BR1 vs 2N6804PBF |
JANTX2N6804 | Power Field-Effect Transistor, 11A I(D), 100V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | Infineon Technologies AG | IRF9130-QR-BR1 vs JANTX2N6804 |
2N6804 | 11A, 100V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AA | Rochester Electronics LLC | IRF9130-QR-BR1 vs 2N6804 |
IRF9130-QR-BR1 | 11A, 100V, 0.35ohm, P-CHANNEL, Si, POWER, MOSFET, TO-3, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRF9130-QR-BR1 vs IRF9130-QR-BR1 |