-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 18A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-IRF8736PBF-ND
|
DigiKey | MOSFET N-CH 30V 18A 8SO Min Qty: 9695 Lead time: 39 Weeks Container: Tube MARKETPLACE PRODUCT |
9695 In Stock |
|
$0.0700 | Buy Now |
DISTI #
IRF8736PBF-ND
|
DigiKey | MOSFET N-CH 30V 18A 8SO Min Qty: 9695 Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
IRF8736PBF
|
Avnet Americas | Trans MOSFET N-CH 30V 18A 8-Pin SOIC (Alt: IRF8736PBF) RoHS: Compliant Min Qty: 9616 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 9695 Partner Stock |
|
$0.0592 | Buy Now |
DISTI #
70018012
|
RS | MOSFET, N Ch., 30V, 18A, 4.8 MOHM, 17 NC QG, SO-8, Pb-Free | Infineon IRF8736PBF RoHS: Not Compliant Min Qty: 3800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7000 | RFQ |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 18A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, MS-012AA | 1544 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 18A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, MS-012AA | 1320 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 18A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, MS-012AA | 34 |
|
$1.4700 / $2.4500 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 18A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, MS-012AA | 16 |
|
$0.1575 | Buy Now |
|
Flip Electronics | Stock, ship today | 9695 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF8736PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF8736PBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 18A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 126 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.0048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 144 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF8736PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF8736PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF8736TRPBF | Power Field-Effect Transistor, 18A I(D), 30V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | Infineon Technologies AG | IRF8736PBF vs IRF8736TRPBF |