Part Details for IRF830SPBF by Vishay Intertechnologies
Overview of IRF830SPBF by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF830SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9921
|
Newark | Mosfet, N-Ch, 500V, 4.5A, To-263 Rohs Compliant: Yes |Vishay IRF830SPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 384 |
|
$1.3700 / $1.7600 | Buy Now |
DISTI #
IRF830SPBF
|
Avnet Americas | MOSFET N-CHANNEL 500V - Bulk (Alt: IRF830SPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 760 |
|
$0.7147 / $0.8085 | Buy Now |
DISTI #
844-IRF830SPBF
|
Mouser Electronics | MOSFETs TO263 500V 4.5A N-CH MOSFET RoHS: Compliant | 1059 |
|
$1.1000 / $1.9300 | Buy Now |
DISTI #
V36:1790_09218918
|
Arrow Electronics | Trans MOSFET N-CH 500V 4.5A 3-Pin(2+Tab) D2PAK Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2423 | Americas - 1000 |
|
$0.9047 / $1.7432 | Buy Now |
DISTI #
E02:0323_00192032
|
Arrow Electronics | Trans MOSFET N-CH 500V 4.5A 3-Pin(2+Tab) D2PAK Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2423 | Europe - 770 |
|
$0.9125 / $1.7346 | Buy Now |
DISTI #
V99:2348_09218918
|
Arrow Electronics | Trans MOSFET N-CH 500V 4.5A 3-Pin(2+Tab) D2PAK Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2137 | Americas - 719 |
|
$0.5579 / $0.6233 | Buy Now |
DISTI #
70078866
|
RS | MOSFET, Power, N-Ch, VDSS 500V, RDS(ON) 1.5 Ohms, ID 4.5A, SMD-220,PD 74W, VGS +/-20V | Vishay PCS IRF830SPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 292 |
|
$1.8300 / $2.1500 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 1.5 Ohms Surface Mount Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8150 / $1.0200 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 1.5 Ohms Surface Mount Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8150 / $1.0200 | Buy Now |
DISTI #
83631604
|
Verical | Trans MOSFET N-CH 500V 4.5A 3-Pin(2+Tab) D2PAK Min Qty: 8 Package Multiple: 1 Date Code: 2423 | Americas - 1000 |
|
$0.9047 / $1.7432 | Buy Now |
Part Details for IRF830SPBF
IRF830SPBF CAD Models
IRF830SPBF Part Data Attributes
|
IRF830SPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF830SPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, SMD-220, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 280 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 74 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF830SPBF
This table gives cross-reference parts and alternative options found for IRF830SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF830SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF830S | 4.5A, 500V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | IRF830SPBF vs IRF830S |
IRF830STRLPBF | Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SMD-220, D2PAK-3 | Vishay Intertechnologies | IRF830SPBF vs IRF830STRLPBF |
SIHF830STRL-GE3 | TRANSISTOR 4.5 A, 500 V, 1.5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, D2PAK-3, FET General Purpose Power | Vishay Siliconix | IRF830SPBF vs SIHF830STRL-GE3 |