IRF8308MTRPBF
Description: Power Field-Effect Transistor, 27A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, MX, CAN, ISOMETRIC-3

Overview of IRF8308MTRPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for IRF8308MTRPBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # IRF8308MTRPBF
Avnet Americas Trans MOSFET N-CH 30V 27A 7-Pin Direct-FET MX T/R - Tape and Reel (Alt: IRF8308MTRPBF) RoHS: Compliant Min Qty: 316 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 10644 Partner Stock
  • 316 $1.1326
  • 320 $1.1167
  • 640 $1.1088
  • 1,600 $1.0771
  • 3,200 $1.0534
  • 16,000 $1.0217
  • 32,000 $1.0058
$1.0058 / $1.1326 Buy Now

CAD Models for IRF8308MTRPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRF8308MTRPBF by Infineon Technologies AG

IRF8308MTRPBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Avalanche Energy Rating (Eas)
12 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
27 A
Drain-source On Resistance-Max
0.0035 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-XBCC-N3
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
89 W
Pulsed Drain Current-Max (IDM)
212 A
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF8308MTRPBF
    Infineon Technologies AG
    Power Field-Effect Transistor, 27A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, MX, CAN, ISOMETRIC-3
    VS

Alternate Parts for IRF8308MTRPBF

This table gives cross-reference parts and alternative options found for IRF8308MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF8308MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF8308MPBF Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET Infineon Technologies AG IRF8308MTRPBF vs IRF8308MPBF

Related Parts for IRF8308MTRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF8308MTRPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF8308MTRPBF by Infineon Technologies AG

  • Please alert me when IRF8308MTRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF8308MTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF8308MTRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF8308MTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF8308MTRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF8308MTRPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: