Part Details for IRF7468TRPBF by Infineon Technologies AG
Overview of IRF7468TRPBF by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7468TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 40V 9.4A 8-SOIC | 1480 |
|
RFQ | |
DISTI #
2725909RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.3477 / $0.7211 | Buy Now |
DISTI #
2725909
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3477 / $0.8488 | Buy Now |
DISTI #
2725909
|
Farnell | MOSFET, N-CH, 40V, 9.4A, SOIC RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5274 / $1.1198 | Buy Now |
DISTI #
2725909RL
|
Farnell | MOSFET, N-CH, 40V, 9.4A, SOIC RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.5274 / $0.8998 | Buy Now |
Part Details for IRF7468TRPBF
IRF7468TRPBF CAD Models
IRF7468TRPBF Part Data Attributes:
|
IRF7468TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7468TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 9.4A I(D), 40V, 0.0155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 160 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 9.4 A | |
Drain-source On Resistance-Max | 0.0155 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 75 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7468TRPBF
This table gives cross-reference parts and alternative options found for IRF7468TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7468TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7468PBF | Power Field-Effect Transistor, 9.4A I(D), 40V, 0.0155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | IRF7468TRPBF vs IRF7468PBF |
IRF7468 | Power Field-Effect Transistor, 9.4A I(D), 40V, 0.0155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Infineon Technologies AG | IRF7468TRPBF vs IRF7468 |
IRF7468PBF | Power Field-Effect Transistor, 9.4A I(D), 40V, 0.0155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | IRF7468TRPBF vs IRF7468PBF |
IRF7468TR | Power Field-Effect Transistor, 9.4A I(D), 40V, 0.0155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF7468TRPBF vs IRF7468TR |