IRF7465TRPBF
Description: Small Signal Field-Effect Transistor, 1.9A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8

Overview of IRF7465TRPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRF7465TRPBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 32AC7472
Newark Mosfet, N-Ch, 150V, 1.9A, Soic, Transistor Polarity:N Channel, Continuous Drain Current Id:1.9A, Drain Source Voltage Vds:150V, On Resistance Rds(On):0.28Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5.5V, Power Rohs Compliant: Yes |Infineon IRF7465TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1294
  • 1 $0.9010
  • 10 $0.7970
  • 25 $0.7260
  • 50 $0.6550
  • 100 $0.5840
  • 250 $0.5360
  • 500 $0.4880
  • 1,000 $0.4330
$0.4330 / $0.9010 Buy Now
DISTI # IRF7465PBFCT-ND
DigiKey MOSFET N-CH 150V 1.9A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 18068
In Stock
  • 1 $1.3200
  • 10 $0.8300
  • 100 $0.5495
  • 500 $0.4291
  • 1,000 $0.3903
  • 2,000 $0.3576
  • 4,000 $0.3088
$0.3088 / $1.3200 Buy Now
DISTI # E02:0323_00177191
Arrow Electronics Trans MOSFET N-CH 150V 1.9A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2413 Europe - 4000
  • 4,000 $0.2981
  • 8,000 $0.2981
  • 24,000 $0.2981
$0.2981 Buy Now
DISTI # V72:2272_13891088
Arrow Electronics Trans MOSFET N-CH 150V 1.9A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2215 Container: Cut Strips Americas - 840
  • 1 $0.4564
  • 10 $0.4330
  • 25 $0.4300
  • 100 $0.3652
  • 250 $0.3633
  • 500 $0.2682
$0.2682 / $0.4564 Buy Now
DISTI # 70018914
RS IRF7465TRPBF N-channel MOSFET Transistor, 1.9 A, 150 V, 8-Pin SOIC | Infineon IRF7465TRPBF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $0.8300
  • 100 $0.7900
  • 200 $0.7500
  • 2,000 $0.7100
  • 5,000 $0.6700
$0.6700 / $0.8300 RFQ
Future Electronics Single N-Channel 150 V 0.28 Ohm 15 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.3200
  • 8,000 $0.3100
  • 12,000 $0.3100
  • 16,000 $0.3050
$0.3050 / $0.3200 Buy Now
Future Electronics Single N-Channel 150 V 0.28 Ohm 15 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.3200
  • 8,000 $0.3100
  • 12,000 $0.3100
  • 16,000 $0.3050
$0.3050 / $0.3200 Buy Now
DISTI # 60700453
Verical Trans MOSFET N-CH 150V 1.9A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2202 Americas - 4165
  • 85 $0.3712
  • 100 $0.3700
  • 500 $0.3650
$0.3650 / $0.3712 Buy Now
DISTI # 83685625
Verical Trans MOSFET N-CH 150V 1.9A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2413 Americas - 4000
  • 4,000 $0.2972
$0.2972 Buy Now
DISTI # 61752339
Verical Trans MOSFET N-CH 150V 1.9A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2215 Americas - 840
  • 23 $0.4330
  • 25 $0.4300
  • 100 $0.3652
  • 250 $0.3633
  • 500 $0.2682
$0.2682 / $0.4330 Buy Now
DISTI # IRF7465TRPBF
TME Transistor: N-MOSFET, unipolar, 150V, 1.9A, 2.5W, SO8 Min Qty: 4000 0
  • 4,000 $0.3070
$0.3070 RFQ
Ameya Holding Limited Single N-Channel 150 V 0.28 Ohm 15 nC HEXFET® Power Mosfet - SOIC-8 2279
RFQ
DISTI # C1S322000485024
Chip1Stop Trans MOSFET N-CH 150V 1.9A 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 4165
  • 5 $0.2980
  • 10 $0.2970
  • 100 $0.2960
  • 500 $0.2920
$0.2920 / $0.2980 Buy Now
DISTI # C1S322000485033
Chip1Stop Trans MOSFET N-CH 150V 1.9A 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes 4000
  • 4,000 $0.2804
$0.2804 Buy Now
CHIPMALL.COM LIMITED MOSFET N-CH 150V 1.9A 8SO 3758
  • 1 $0.5504
  • 10 $0.4478
  • 100 $0.3468
  • 500 $0.3167
  • 1,000 $0.3015
$0.3015 / $0.5504 Buy Now
DISTI # SP001555398
EBV Elektronik Trans MOSFET N-CH 150V 1.9A 8-Pin SOIC T/R (Alt: SP001555398) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now
LCSC 150V 1.9A 280m10V1.14A 2.5W 5.5V250uA 1 N-Channel SOIC-8 MOSFETs ROHS 3758
  • 1 $0.5733
  • 10 $0.4665
  • 30 $0.4147
  • 100 $0.3541
  • 500 $0.3233
  • 1,000 $0.3079
$0.3079 / $0.5733 Buy Now

CAD Models for IRF7465TRPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRF7465TRPBF by Infineon Technologies AG

IRF7465TRPBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
52 Weeks
Samacsys Manufacturer
Infineon
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
150 V
Drain Current-Max (ID)
1.9 A
Drain-source On Resistance-Max
0.28 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF7465TRPBF
    Infineon Technologies AG
    Small Signal Field-Effect Transistor, 1.9A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
    VS

Alternate Parts for IRF7465TRPBF

This table gives cross-reference parts and alternative options found for IRF7465TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7465TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF7465TR Small Signal Field-Effect Transistor, 1.9A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 Infineon Technologies AG IRF7465TRPBF vs IRF7465TR
IRF7465 Small Signal Field-Effect Transistor, 1.9A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 Infineon Technologies AG IRF7465TRPBF vs IRF7465
IRF7465TRPBF Small Signal Field-Effect Transistor, 1.9A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7465TRPBF vs IRF7465TRPBF
Part Number Description Manufacturer Compare
IRF7465 Small Signal Field-Effect Transistor, 1.9A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7465TRPBF vs IRF7465
IRF7465TR Small Signal Field-Effect Transistor, 1.9A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 Infineon Technologies AG IRF7465TRPBF vs IRF7465TR
IRF7465TRPBF Small Signal Field-Effect Transistor, 1.9A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7465TRPBF vs IRF7465TRPBF

Related Parts for IRF7465TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF7465TRPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF7465TRPBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRF7465TRPBF would you like to use for your alert(s)?
  • Please alert me when IRF7465TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF7465TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF7465TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF7465TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF7465TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF7465TRPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: