IRF7406PBF
Description: Power Field-Effect Transistor, 6.7A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8

Overview of IRF7406PBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRF7406PBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # IRF7406PBF-ND
DigiKey MOSFET P-CH 30V 5.8A 8SO Lead time: 98 Weeks Container: Tube Limited Supply - Call
Buy Now
DISTI # 70017526
RS MOSFET, Power, P-Ch, VDSS -30V, RDS(ON) 0.045Ohm, ID -5.8A, SO-8,PD 2.5W, VGS +/-20V | Infineon IRF7406PBF RoHS: Not Compliant Min Qty: 3800 Package Multiple: 1 Container: Bulk 0
  • 3,800 $0.7800
  • 19,000 $0.7400
  • 38,000 $0.7000
  • 380,000 $0.6600
  • 950,000 $0.6200
$0.6200 / $0.7800 RFQ
Win Source Electronics HEXFET®Power MOSFET | MOSFET P-CH 30V 5.8A 8-SOIC 4930
  • 40 $1.3550
  • 90 $1.1120
  • 140 $1.0770
  • 195 $1.0420
  • 250 $1.0080
  • 335 $0.9030
$0.9030 / $1.3550 Buy Now

CAD Models for IRF7406PBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRF7406PBF by Infineon Technologies AG

IRF7406PBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Additional Feature
LOGIC LEVEL COMPATIBLE
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
6.7 A
Drain-source On Resistance-Max
0.045 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1.6 W
Pulsed Drain Current-Max (IDM)
23 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF7406PBF
    Infineon Technologies AG
    Power Field-Effect Transistor, 6.7A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8
    VS

Alternate Parts for IRF7406PBF

This table gives cross-reference parts and alternative options found for IRF7406PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7406PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF7406PBF Power Field-Effect Transistor, 6.7A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 International Rectifier IRF7406PBF vs IRF7406PBF
IRF7406TRPBF Power Field-Effect Transistor, 6.7A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, International Rectifier IRF7406PBF vs IRF7406TRPBF
IRF7406TR Power Field-Effect Transistor, 6.7A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, International Rectifier IRF7406PBF vs IRF7406TR
IRF7406TR Power Field-Effect Transistor, 6.7A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, Infineon Technologies AG IRF7406PBF vs IRF7406TR
IRF7406TRPBF Power Field-Effect Transistor, 5.8A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 Infineon Technologies AG IRF7406PBF vs IRF7406TRPBF
IRF7406GPBF Power Field-Effect Transistor, 5.8A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 Infineon Technologies AG IRF7406PBF vs IRF7406GPBF
IRF7406GPBF Power Field-Effect Transistor, 5.8A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 International Rectifier IRF7406PBF vs IRF7406GPBF
Part Number Description Manufacturer Compare
IRF7406TRPBF-1 Power Field-Effect Transistor, P-Channel, Metal-Oxide Semiconductor FET Infineon Technologies AG IRF7406PBF vs IRF7406TRPBF-1
IRF7406PBF-1 Power Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET Infineon Technologies AG IRF7406PBF vs IRF7406PBF-1
IRF7406TR Power Field-Effect Transistor, 6.7A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, Infineon Technologies AG IRF7406PBF vs IRF7406TR
FSS104 Power Field-Effect Transistor, 6A I(D), 30V, 0.038ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 SANYO Electric Co Ltd IRF7406PBF vs FSS104
IRF7406GPBF Power Field-Effect Transistor, 5.8A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 Infineon Technologies AG IRF7406PBF vs IRF7406GPBF
IRF7406TR Power Field-Effect Transistor, 6.7A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, International Rectifier IRF7406PBF vs IRF7406TR
IRF7406TRPBF Power Field-Effect Transistor, 5.8A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 Infineon Technologies AG IRF7406PBF vs IRF7406TRPBF

Related Parts for IRF7406PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF7406PBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF7406PBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRF7406PBF would you like to use for your alert(s)?
  • Please alert me when IRF7406PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF7406PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF7406PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF7406PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF7406PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF7406PBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: