-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5.3A I(D), 20V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8276
|
Newark | P Channel Mosfet, -20V, 6.7A, Soic, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:6.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:700Mv Rohs Compliant: Yes |Infineon IRF7404TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2310 |
|
$0.3810 / $0.4880 | Buy Now |
DISTI #
19K8276
|
Avnet Americas | Trans MOSFET P-CH 20V 6.7A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 19K8276) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.4100 / $0.4890 | Buy Now |
DISTI #
E32:1076_00176397
|
Arrow Electronics | Trans MOSFET P-CH 20V 6.7A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 98 Weeks Date Code: 2402 | Europe - 4000 |
|
$0.2962 / $0.3985 | Buy Now |
DISTI #
V72:2272_13889770
|
Arrow Electronics | Trans MOSFET P-CH 20V 6.7A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2226 Container: Cut Strips | Americas - 841 |
|
$0.2982 / $0.4287 | Buy Now |
DISTI #
85995907
|
Verical | Trans MOSFET P-CH 20V 6.7A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 967 Package Multiple: 1 Date Code: 2201 | Americas - 31864 |
|
$0.3665 / $0.3880 | Buy Now |
DISTI #
80557351
|
Verical | Trans MOSFET P-CH 20V 6.7A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2402 | Americas - 4000 |
|
$0.3038 / $0.4088 | Buy Now |
DISTI #
71241588
|
Verical | Trans MOSFET P-CH 20V 6.7A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2322 | Americas - 3965 |
|
$0.3113 / $0.3138 | Buy Now |
DISTI #
62388972
|
Verical | Trans MOSFET P-CH 20V 6.7A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2226 | Americas - 841 |
|
$0.2982 / $0.3886 | Buy Now |
|
Bristol Electronics | 2049 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 95 |
|
$0.3656 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7404TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7404TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 5.3A I(D), 20V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6.7 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 340 pF | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 2.5 W | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 165 ns | |
Turn-on Time-Max (ton) | 36 ns |
This table gives cross-reference parts and alternative options found for IRF7404TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7404TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF7404 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 5.4A I(D), 20V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | IRF7404TRPBF vs IRF7404 |
TSM9434CSRL | Taiwan Semiconductor | Check for Price | Power Field-Effect Transistor, 6.4A I(D), 20V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | IRF7404TRPBF vs TSM9434CSRL |
IRF7404PBF | Infineon Technologies AG | $0.4298 | Power Field-Effect Transistor, 6.7A I(D), 20V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | IRF7404TRPBF vs IRF7404PBF |
SI5457DC-T1-GE3 | Vishay Intertechnologies | $0.3241 | Power Field-Effect Transistor, 6A I(D), 20V, 0.036ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 1206-8, CHIPFET-8 | IRF7404TRPBF vs SI5457DC-T1-GE3 |
DMP2038USS-13 | Diodes Incorporated | Check for Price | Power Field-Effect Transistor, 6.5A I(D), 20V, 0.038ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | IRF7404TRPBF vs DMP2038USS-13 |