Part Details for IRF7404PBF-1 by International Rectifier
Overview of IRF7404PBF-1 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IRF7404PBF-1
IRF7404PBF-1 CAD Models
IRF7404PBF-1 Part Data Attributes
Alternate Parts for IRF7404PBF-1
This table gives cross-reference parts and alternative options found for IRF7404PBF-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7404PBF-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7404QPBF | Power Field-Effect Transistor, 6.7A I(D), 20V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | International Rectifier | IRF7404PBF-1 vs IRF7404QPBF |
IRF7404PBF | Power Field-Effect Transistor, 6.7A I(D), 20V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | IRF7404PBF-1 vs IRF7404PBF |
IRF7404TRPBF | Power Field-Effect Transistor, 5.3A I(D), 20V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | International Rectifier | IRF7404PBF-1 vs IRF7404TRPBF |
IRF7404TRPBF-1 | Power Field-Effect Transistor, P-Channel, Metal-Oxide Semiconductor FET, | Infineon Technologies AG | IRF7404PBF-1 vs IRF7404TRPBF-1 |
IRF7404TRPBF-1 | Power Field-Effect Transistor, | International Rectifier | IRF7404PBF-1 vs IRF7404TRPBF-1 |