Datasheets
IRF7401PBF by:

Power Field-Effect Transistor, 8.7A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8

Part Details for IRF7401PBF by International Rectifier

Overview of IRF7401PBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRF7401PBF

Part # Distributor Description Stock Price Buy
ComSIT USA HEXFET Power MOSFET Power Field-Effect Transistor, 8.7A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA RoHS: Compliant Europe - 855
RFQ

Part Details for IRF7401PBF

IRF7401PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF7401PBF Part Data Attributes:

IRF7401PBF International Rectifier
Buy Now Datasheet
Compare Parts:
IRF7401PBF International Rectifier Power Field-Effect Transistor, 8.7A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC
Package Description LEAD FREE, SO-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 8.7 A
Drain-source On Resistance-Max 0.022 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 1.6 W
Pulsed Drain Current-Max (IDM) 35 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRF7401PBF

This table gives cross-reference parts and alternative options found for IRF7401PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7401PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF7401 Power Field-Effect Transistor, 8.7A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 Infineon Technologies AG IRF7401PBF vs IRF7401
IRF7401PBF Power Field-Effect Transistor, 8.7A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 Infineon Technologies AG IRF7401PBF vs IRF7401PBF
IRF7401 Power Field-Effect Transistor, 8.7A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7401PBF vs IRF7401
IRF7401TR Power Field-Effect Transistor, 8.7A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA International Rectifier IRF7401PBF vs IRF7401TR
IRF7401TR Power Field-Effect Transistor, 8.7A I(D), 20V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, Infineon Technologies AG IRF7401PBF vs IRF7401TR
Part Number Description Manufacturer Compare
MMDF3N02HD Power Field-Effect Transistor, 3.8A I(D), 20V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CASE 751-05, SOIC-8 Motorola Semiconductor Products IRF7401PBF vs MMDF3N02HD
FDS6892A Power Field-Effect Transistor, 7.5A I(D), 20V, 0.018ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8, 8 PIN Fairchild Semiconductor Corporation IRF7401PBF vs FDS6892A
IRF7403PBF Power Field-Effect Transistor, 8.5A I(D), 30V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 International Rectifier IRF7401PBF vs IRF7403PBF
IRF7313TRPBF Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, International Rectifier IRF7401PBF vs IRF7313TRPBF
IRF7416TRPBF Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7401PBF vs IRF7416TRPBF
IRF7306TRPBF Power Field-Effect Transistor, 3A I(D), 30V, 0.1ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, International Rectifier IRF7401PBF vs IRF7306TRPBF
IRF7313PBF Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 International Rectifier IRF7401PBF vs IRF7313PBF
IRF7416QPBF Power Field-Effect Transistor, 10A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 International Rectifier IRF7401PBF vs IRF7416QPBF
MMDF2P03HD Power Field-Effect Transistor, 2A I(D), 30V, 0.22ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, CASE 751-05, SOIC-8 Motorola Semiconductor Products IRF7401PBF vs MMDF2P03HD
FDS9926A Power Field-Effect Transistor, 6.5A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation IRF7401PBF vs FDS9926A

IRF7401PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF7401PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF7401PBF by International Rectifier

  • Please alert me when IRF7401PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRF7401PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF7401PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRF7401PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF7401PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF7401PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: