Transistors
IRF7353D2TR
Description: Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8

Overview of IRF7353D2TR by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRF7353D2TR by International Rectifier

Part # Manufacturer Description Stock Price Buy
ComSIT USA FETKY MOSFET/SCHOTTKY DIODE Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA RoHS: Not Compliant Stock EU - 3025
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for IRF7353D2TR by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRF7353D2TR by International Rectifier

IRF7353D2TR
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOIC
Package Description
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
6.5 A
Drain-source On Resistance-Max
0.029 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
2 W
Pulsed Drain Current-Max (IDM)
52 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF7353D2TR
    International Rectifier
    Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8
    VS

Alternate Parts for IRF7353D2TR

This table gives cross-reference parts and alternative options found for IRF7353D2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7353D2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF7353D2PBF Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 International Rectifier IRF7353D2TR vs IRF7353D2PBF
IRF7353D2 Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7353D2TR vs IRF7353D2
Part Number Description Manufacturer Compare
RF1K4915696 Power Field-Effect Transistor, 6.3A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA Fairchild Semiconductor Corporation IRF7353D2TR vs RF1K4915696
RF1K49156 6.3A, 30V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA Rochester Electronics LLC IRF7353D2TR vs RF1K49156
IRF7353D2 Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7353D2TR vs IRF7353D2
IRF7353D2UPBF Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8, 8 PIN International Rectifier IRF7353D2TR vs IRF7353D2UPBF
IRF7353D2PBF Power Field-Effect Transistor, 6.5A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 International Rectifier IRF7353D2TR vs IRF7353D2PBF
RF1K4915696 6.3A, 30V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA Intersil Corporation IRF7353D2TR vs RF1K4915696
RF1K49156 Power Field-Effect Transistor, 6.3A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA Fairchild Semiconductor Corporation IRF7353D2TR vs RF1K49156

Related Parts for IRF7353D2TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF7353D2TR by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF7353D2TR by International Rectifier

  • Please alert me when IRF7353D2TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF7353D2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF7353D2TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF7353D2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF7353D2TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF7353D2TR by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: