Transistors
IRF730PBF
Description: Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN

Overview of IRF730PBF by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRF730PBF by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # IRF730PBF-ND
DigiKey MOSFET N-CH 400V 5.5A TO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube 25710
In Stock
  • 1 $1.0600
  • 50 $0.8530
  • 100 $0.7018
  • 500 $0.6336
$0.6336 / $1.0600 Buy Now
DISTI # 70459402
RS N-Chan 400V 5.5 Amp | Siliconix / Vishay IRF730PBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $1.3100
  • 10,000 $1.2400
  • 50,000 $1.1700
  • 100,000 $1.1100
$1.1100 / $1.3100 RFQ
New Advantage Corporation Single N-Channel 400 V 1 Ohms Flange Mount Power Mosfet - TO-220-3 RoHS: Compliant Min Qty: 1 Package Multiple: 50 27900
  • 250 $0.6714
  • 27,900 $0.6267
$0.6267 / $0.6714 Buy Now

CAD Models for IRF730PBF by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRF730PBF by Vishay Siliconix

IRF730PBF
Vishay Siliconix
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
TO-220AB
Package Description
ROHS COMPLIANT, TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
290 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
400 V
Drain Current-Max (ID)
5.5 A
Drain-source On Resistance-Max
1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
22 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF730PBF
    Vishay Siliconix
    Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
    VS

Alternate Parts for IRF730PBF

This table gives cross-reference parts and alternative options found for IRF730PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF730PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF730 IRF730 onsemi IRF730PBF vs IRF730
IRF730PBF Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier IRF730PBF vs IRF730PBF
IRF730 Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier IRF730PBF vs IRF730
IRF730 5.5A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation IRF730PBF vs IRF730
Part Number Description Manufacturer Compare
IRF730 TRANSISTOR 5.5 A, 400 V, 1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp IRF730PBF vs IRF730
MTP5N40E 5A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC IRF730PBF vs MTP5N40E
BUZ60 Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Harris Semiconductor IRF730PBF vs BUZ60
BUZ60 5.5A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN STMicroelectronics IRF730PBF vs BUZ60
IRF730 7.2A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN NXP Semiconductors IRF730PBF vs IRF730
IRF730PBF Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier IRF730PBF vs IRF730PBF
IRF730 5.5A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRF730PBF vs IRF730
BUZ60 5.5A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET TT Electronics Power and Hybrid / Semelab Limited IRF730PBF vs BUZ60
IRF730 5.5A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation IRF730PBF vs IRF730
IRF730 Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Fairchild Semiconductor Corporation IRF730PBF vs IRF730

Related Parts for IRF730PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF730PBF by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF730PBF by Vishay Siliconix

  • Please alert me when IRF730PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF730PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF730PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF730PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF730PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF730PBF by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: