Datasheets
IRF7105TRPBF by:

Power Field-Effect Transistor, 3.5A I(D), 25V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8

Part Details for IRF7105TRPBF by International Rectifier

Overview of IRF7105TRPBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for IRF7105TRPBF

Part # Distributor Description Stock Price Buy
Bristol Electronics   2601
RFQ
Quest Components 3.5 A, 25 V, 0.1 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, MS-012AA 10
  • 1 $0.3600
$0.3600 Buy Now

Part Details for IRF7105TRPBF

IRF7105TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF7105TRPBF Part Data Attributes

IRF7105TRPBF International Rectifier
Buy Now Datasheet
Compare Parts:
IRF7105TRPBF International Rectifier Power Field-Effect Transistor, 3.5A I(D), 25V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC
Package Description SO-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 25 V
Drain Current-Max (ID) 3.5 A
Drain-source On Resistance-Max 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL AND P-CHANNEL
Power Dissipation Ambient-Max 2 W
Power Dissipation-Max (Abs) 2 W
Pulsed Drain Current-Max (IDM) 14 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRF7105TRPBF

This table gives cross-reference parts and alternative options found for IRF7105TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7105TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF7105 Power Field-Effect Transistor, 3.5A I(D), 25V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7105TRPBF vs IRF7105
IRF7105PBF Power Field-Effect Transistor, 3.5A I(D), 25V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 International Rectifier IRF7105TRPBF vs IRF7105PBF
IRF7105PBF Power Field-Effect Transistor, 3.5A I(D), 25V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 Infineon Technologies AG IRF7105TRPBF vs IRF7105PBF
Part Number Description Manufacturer Compare
IRF9952PBF Power Field-Effect Transistor, 3.5A I(D), 30V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 International Rectifier IRF7105TRPBF vs IRF9952PBF
MMDF2C03HD 2A, 30V, 0.09ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, CASE 751-05, SOIC-8 Motorola Mobility LLC IRF7105TRPBF vs MMDF2C03HD
IRF9952TR Power Field-Effect Transistor, 3.5A I(D), 30V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, Infineon Technologies AG IRF7105TRPBF vs IRF9952TR
IRF7317 Power Field-Effect Transistor, 6.6A I(D), 20V, 0.029ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7105TRPBF vs IRF7317
F4H3C Power Field-Effect Transistor, 4A I(D), 30V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET Shindengen Electronic Manufacturing Co Ltd IRF7105TRPBF vs F4H3C
NDS9958L99Z Power Field-Effect Transistor, 3.5A I(D), 20V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation IRF7105TRPBF vs NDS9958L99Z
MMDF2C02ER2 3.6A, 25V, 0.1ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, MINIATURE, CASE 751-07, SO-8 onsemi IRF7105TRPBF vs MMDF2C02ER2
NDS9958S62Z Power Field-Effect Transistor, 3.5A I(D), 20V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation IRF7105TRPBF vs NDS9958S62Z
NDS9958 Power Field-Effect Transistor, 3.5A I(D), 20V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation IRF7105TRPBF vs NDS9958
RF1K49224 2.5A, 30V, 0.132ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, MS-012AA Rochester Electronics LLC IRF7105TRPBF vs RF1K49224

IRF7105TRPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF7105TRPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF7105TRPBF by International Rectifier

  • Please alert me when IRF7105TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRF7105TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF7105TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRF7105TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF7105TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF7105TRPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: