IRF7105TRPBF
Description: Power Field-Effect Transistor, 3.5A I(D), 25V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SOP-8

Overview of IRF7105TRPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for IRF7105TRPBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 42Y0395
Newark Mosfet, Comp N/P-Ch, 25V, 3.5A, Soic, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:25V, Drain Source Voltage Vds P Channel:25V, Continuous Drain Current Id N Channel:3.5A, No. Of Pins:8Pins Rohs Compliant: Yes |Infineon IRF7105TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 33251
  • 1 $0.6160
  • 10 $0.5480
  • 25 $0.5120
  • 50 $0.4780
  • 100 $0.4430
  • 250 $0.4170
  • 500 $0.3900
$0.3900 / $0.6160 Buy Now
DISTI # 86AK5367
Newark Mosfet, N/P-Ch, 25V, 3.5A, Soic Rohs Compliant: Yes |Infineon IRF7105TRPBF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 4,000 $0.3120
  • 8,000 $0.3040
  • 16,000 $0.2840
  • 24,000 $0.2830
  • 40,000 $0.2820
$0.2820 / $0.3120 Buy Now
DISTI # IRF7105PBFCT-ND
DigiKey MOSFET N/P-CH 25V 3.5A/2.3A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 12354
In Stock
  • 1 $1.1300
  • 10 $0.7060
  • 100 $0.4636
  • 500 $0.3592
  • 1,000 $0.3255
  • 2,000 $0.2971
  • 4,000 $0.2732
  • 8,000 $0.2531
  • 12,000 $0.2429
  • 20,000 $0.2384
$0.2384 / $1.1300 Buy Now
DISTI # 42Y0395
Avnet Americas Trans MOSFET N/P-CH 25V 3.5A/2.3A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 42Y0395) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack 33251 Partner Stock
  • 1 $0.6160
  • 10 $0.5480
  • 25 $0.5120
  • 50 $0.4780
  • 100 $0.4430
$0.4430 / $0.6160 Buy Now
DISTI # IRF7105TRPBF
Avnet Americas Trans MOSFET N/P-CH 25V 3.5A/2.3A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7105TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 942-IRF7105TRPBF
Mouser Electronics MOSFETs MOSFT DUAL N/PCh 25V 3.5A RoHS: Compliant 9315
  • 1 $0.7800
  • 10 $0.6190
  • 100 $0.4500
  • 500 $0.3630
  • 1,000 $0.3290
  • 2,000 $0.3010
  • 4,000 $0.2760
  • 8,000 $0.2380
$0.2380 / $0.7800 Buy Now
DISTI # 70018873
RS IRF7105TRPBF Dual N/P-channel MOSFET Transistor, 2.3 A, 3.5 A, 25 V, 8-Pin SOIC | Infineon IRF7105TRPBF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $0.5700
  • 200 $0.5400
  • 1,000 $0.5100
  • 2,000 $0.4800
$0.4800 / $0.5700 RFQ
Future Electronics Dual N/P-Channel 25 V 0.1/0.25 Ohm 9.4/10 nC HEXFET® Power Mosfet -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 4000
Reel
  • 4,000 $0.2500
  • 8,000 $0.2450
  • 12,000 $0.2400
  • 16,000 $0.2400
  • 20,000 $0.2350
$0.2350 / $0.2500 Buy Now
Future Electronics Dual N/P-Channel 25 V 0.1/0.25 Ohm 9.4/10 nC HEXFET® Power Mosfet -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 4,000 $0.2500
  • 8,000 $0.2450
  • 12,000 $0.2400
  • 16,000 $0.2400
  • 20,000 $0.2350
$0.2350 / $0.2500 Buy Now
DISTI # C1S322000482975
Chip1Stop Trans MOSFET N/P-CH 25V 3.5A/2.3A 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2848
  • 5 $0.7410
  • 50 $0.4630
  • 100 $0.2580
  • 200 $0.1740
$0.1740 / $0.7410 Buy Now
DISTI # SP001577206
EBV Elektronik Trans MOSFET N/P-CH 25V 3.5A/2.3A 8-Pin SOIC T/R (Alt: SP001577206) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days EBV - 128000
Buy Now
New Advantage Corporation Dual N/P-Channel 25 V 0.1/0.25 Ohm 9.4/10 nC HEXFET� Power Mosfet -SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 8000
  • 4,000 $0.1743
  • 8,000 $0.1627
$0.1627 / $0.1743 Buy Now

CAD Models for IRF7105TRPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRF7105TRPBF by Infineon Technologies AG

IRF7105TRPBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
HALOGEN FREE AND ROHS COMPLIANT, SOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
17 Weeks, 5 Days
Samacsys Manufacturer
Infineon
Additional Feature
ULTRA LOW RESISTANCE
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
25 V
Drain Current-Max (ID)
3.5 A
Drain-source On Resistance-Max
0.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL AND P-CHANNEL
Pulsed Drain Current-Max (IDM)
14 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF7105TRPBF
    Infineon Technologies AG
    Power Field-Effect Transistor, 3.5A I(D), 25V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
    VS

Alternate Parts for IRF7105TRPBF

This table gives cross-reference parts and alternative options found for IRF7105TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7105TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF9952PBF Power Field-Effect Transistor, 3.5A I(D), 30V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 Infineon Technologies AG IRF7105TRPBF vs IRF9952PBF

Related Parts for IRF7105TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF7105TRPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF7105TRPBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRF7105TRPBF would you like to use for your alert(s)?
  • Please alert me when IRF7105TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF7105TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF7105TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF7105TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF7105TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF7105TRPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: