-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 12A I(D), 80V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF6646TRPBFCT-ND
|
DigiKey | MOSFET N-CH 80V 12A DIRECTFET Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6536 In Stock |
|
$1.1978 / $2.8500 | Buy Now |
DISTI #
IRF6646TRPBF
|
Avnet Americas | Trans MOSFET N-CH 80V 12A 7-Pin Direct-FET MN T/R - Tape and Reel (Alt: IRF6646TRPBF) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
942-IRF6646TRPBF
|
Mouser Electronics | MOSFET 80V 1 N-CH HEXFET 9.5mOhms 36nC RoHS: Compliant | 2885 |
|
$1.1900 / $2.6200 | Buy Now |
DISTI #
V79:2366_27167607
|
Arrow Electronics | Trans MOSFET N-CH Si 80V 12A 7-Pin Direct-FET MN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2021 | Americas - 29258 |
|
$1.1476 / $1.7399 | Buy Now |
DISTI #
V72:2272_13890363
|
Arrow Electronics | Trans MOSFET N-CH Si 80V 12A 7-Pin Direct-FET MN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 4754 |
|
$1.7570 / $1.9040 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 9.5 mOhm 50 nC HEXFET® Power Mosfet - DirectFET® RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 12 Weeks Container: Reel | 48000Reel |
|
$1.1900 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 9.5 mOhm 50 nC HEXFET® Power Mosfet - DirectFET® RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
65219716
|
Verical | Trans MOSFET N-CH Si 80V 12A 7-Pin Direct-FET MN T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2021 | Americas - 29258 |
|
$1.1476 / $1.7399 | Buy Now |
DISTI #
71241754
|
Verical | Trans MOSFET N-CH Si 80V 12A 7-Pin Direct-FET MN T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2244 | Americas - 4800 |
|
$1.2875 / $1.7125 | Buy Now |
DISTI #
69076348
|
Verical | Trans MOSFET N-CH Si 80V 12A 7-Pin Direct-FET MN T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2214 | Americas - 4754 |
|
$1.7570 / $1.9040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF6646TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF6646TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 12A I(D), 80V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XBCC-N3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 89 W | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF6646TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF6646TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF6646TR1PBF | Power Field-Effect Transistor, 12A I(D), 80V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-2 | International Rectifier | IRF6646TRPBF vs IRF6646TR1PBF |
IRF6646TR1 | Power Field-Effect Transistor, 12A I(D), 80V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOMETRIC-2 | International Rectifier | IRF6646TRPBF vs IRF6646TR1 |
IRF6646PBF | Power Field-Effect Transistor, 12A I(D), 80V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-2 | Infineon Technologies AG | IRF6646TRPBF vs IRF6646PBF |
IRF6646TRPBF | Power Field-Effect Transistor, 12A I(D), 80V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3 | International Rectifier | IRF6646TRPBF vs IRF6646TRPBF |
IRF6646PBF | Power Field-Effect Transistor, 12A I(D), 80V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-2 | International Rectifier | IRF6646TRPBF vs IRF6646PBF |