Transistors
IRF644PBF
Description: Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN

Overview of IRF644PBF by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRF644PBF by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # IRF644PBF-ND
DigiKey MOSFET N-CH 250V 14A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube 1165
In Stock
  • 1 $1.6600
  • 50 $1.3350
  • 100 $1.0984
  • 500 $0.9294
  • 1,000 $0.7886
  • 2,000 $0.7492
  • 5,000 $0.7210
  • 10,000 $0.6971
$0.6971 / $1.6600 Buy Now
DISTI # 70459395
RS N-Chan 250V 14 Amp | Siliconix / Vishay IRF644PBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $2.9000
  • 10,000 $2.7500
  • 50,000 $2.6100
  • 100,000 $2.4600
$2.4600 / $2.9000 RFQ
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 50 3750
  • 50 $0.6574
$0.6574 Buy Now

CAD Models for IRF644PBF by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRF644PBF by Vishay Siliconix

IRF644PBF
Vishay Siliconix
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
TO-220AB
Package Description
ROHS COMPLIANT, TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
550 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
250 V
Drain Current-Max (ID)
14 A
Drain-source On Resistance-Max
0.28 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
56 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF644PBF
    Vishay Siliconix
    Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
    VS

Alternate Parts for IRF644PBF

This table gives cross-reference parts and alternative options found for IRF644PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF644PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTP16N25E 16A, 250V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-06, 3 PIN Rochester Electronics LLC IRF644PBF vs MTP16N25E
IRF644 Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Samsung Semiconductor IRF644PBF vs IRF644
IRF644 14A, 250V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC IRF644PBF vs IRF644
BUZ255 Power Field-Effect Transistor, 13A I(D), 250V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Siemens IRF644PBF vs BUZ255
IRF644PBF Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier IRF644PBF vs IRF644PBF
IRF644 Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier IRF644PBF vs IRF644
MTP16N25E 16A, 250V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC IRF644PBF vs MTP16N25E
IRF644 14A, 250V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation IRF644PBF vs IRF644
IRF644 Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Vishay Siliconix IRF644PBF vs IRF644
STP16NB25 16A, 250V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN STMicroelectronics IRF644PBF vs STP16NB25
Part Number Description Manufacturer Compare
IRF644 Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Samsung Semiconductor IRF644PBF vs IRF644
STP16NB25 16A, 250V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN STMicroelectronics IRF644PBF vs STP16NB25
MTP16N25E 16A, 250V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-06, 3 PIN onsemi IRF644PBF vs MTP16N25E
IRF644 14A, 250V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC IRF644PBF vs IRF644
MTP16N25E 16A, 250V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-06, 3 PIN Rochester Electronics LLC IRF644PBF vs MTP16N25E
MTP16N25E 16A, 250V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC IRF644PBF vs MTP16N25E
IRF644PBF Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier IRF644PBF vs IRF644PBF
IRF644 Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier IRF644PBF vs IRF644
IRF644 Power Field-Effect Transistor, 14A I(D), 250V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Vishay Siliconix IRF644PBF vs IRF644
IRF644 14A, 250V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation IRF644PBF vs IRF644

Related Parts for IRF644PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF644PBF by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF644PBF by Vishay Siliconix

Select Manufacturer
Which Manufacturer of IRF644PBF would you like to use for your alert(s)?
  • Please alert me when IRF644PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF644PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF644PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF644PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF644PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF644PBF by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: