Datasheets
IRF640STRL by:

Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN

Part Details for IRF640STRL by International Rectifier

Overview of IRF640STRL by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRF640STRL

Part # Distributor Description Stock Price Buy
Bristol Electronics   1600
RFQ
Quest Components MOSFET Transistor, N-Channel, TO-263AB 136
  • 1 $3.4590
  • 31 $2.3060
  • 109 $2.1331
$2.1331 / $3.4590 Buy Now
Quest Components MOSFET Transistor, N-Channel, TO-263AB 1280
  • 1 $3.7500
  • 433 $2.0625
  • 971 $1.8750
$1.8750 / $3.7500 Buy Now
Quest Components MOSFET Transistor, N-Channel, TO-263AB 176
  • 1 $3.7500
  • 28 $2.5000
  • 101 $2.3125
$2.3125 / $3.7500 Buy Now

Part Details for IRF640STRL

IRF640STRL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF640STRL Part Data Attributes:

IRF640STRL International Rectifier
Buy Now Datasheet
Compare Parts:
IRF640STRL International Rectifier Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK
Package Description TO-263, 3 PIN
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 580 mJ
Case Connection DRAIN
Configuration SINGLE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 18 A
Drain-source On Resistance-Max 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 225
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 130 W
Pulsed Drain Current-Max (IDM) 72 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRF640STRL

This table gives cross-reference parts and alternative options found for IRF640STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF640STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF640S 18A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3 STMicroelectronics IRF640STRL vs IRF640S
IRF640S TRANSISTOR 16 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOT-404, D2PAK-3, FET General Purpose Power NXP Semiconductors IRF640STRL vs IRF640S
IRF640SPBF Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 Vishay Intertechnologies IRF640STRL vs IRF640SPBF
IRF640SPBF Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRF640STRL vs IRF640SPBF
SIHF640S-GE3 Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, D2PAK-3 Vishay Intertechnologies IRF640STRL vs SIHF640S-GE3
IRF640STRLPBF Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRF640STRL vs IRF640STRLPBF
IRF640STRLPBF Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 Vishay Siliconix IRF640STRL vs IRF640STRLPBF
IRF640S/T3 TRANSISTOR 16 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOT-404, D2PAK-3, FET General Purpose Power NXP Semiconductors IRF640STRL vs IRF640S/T3
IRF640STRRPBF Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 Vishay Intertechnologies IRF640STRL vs IRF640STRRPBF
IRF640S Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Motorola Semiconductor Products IRF640STRL vs IRF640S
Part Number Description Manufacturer Compare
2SK2534 Power Field-Effect Transistor, 16A I(D), 250V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ZP, 3 PIN SANYO Electric Co Ltd IRF640STRL vs 2SK2534
MTP12N20 12A, 200V, 0.35ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC IRF640STRL vs MTP12N20
IRF640SPBF Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRF640STRL vs IRF640SPBF
SFR9120TM Power Field-Effect Transistor, 4.9A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation IRF640STRL vs SFR9120TM
IRLW640ATM Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 Fairchild Semiconductor Corporation IRF640STRL vs IRLW640ATM
IRF640S Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Motorola Semiconductor Products IRF640STRL vs IRF640S
STB18N20 18A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-2 STMicroelectronics IRF640STRL vs STB18N20
2SK1620(S)TL Power Field-Effect Transistor, 10A I(D), 150V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Hitachi Ltd IRF640STRL vs 2SK1620(S)TL
IRF640S 18A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC IRF640STRL vs IRF640S
FQB19N20TM Power MOSFET, N-Channel, QFET®, 200 V, 19.4 A, 150 mΩ, D2PAK, 800-REEL onsemi IRF640STRL vs FQB19N20TM

IRF640STRL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF640STRL by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF640STRL by International Rectifier

  • Please alert me when IRF640STRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRF640STRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF640STRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRF640STRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF640STRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF640STRL by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: