Part Details for IRF640NSTRRPBF by Infineon Technologies AG
Overview of IRF640NSTRRPBF by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF640NSTRRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_13890585
|
Arrow Electronics | Trans MOSFET N-CH Si 200V 18A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2239 Container: Cut Strips | Americas - 184 |
|
$0.5882 / $0.9004 | Buy Now |
DISTI #
65040152
|
Verical | Trans MOSFET N-CH Si 200V 18A 3-Pin(2+Tab) D2PAK T/R Min Qty: 11 Package Multiple: 1 Date Code: 2239 | Americas - 184 |
|
$0.5882 / $0.8319 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 200 V 0.15 Ohm 67nC HEXFET® Power Mosfet - D2PAK | 2414 |
|
RFQ | |
DISTI #
SMC-IRF640NSTRRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2414 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 200V 18A D2PAK | 18000 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 200V 18A D2PAK | 444900 |
|
$0.4150 / $0.6220 | Buy Now |
Part Details for IRF640NSTRRPBF
IRF640NSTRRPBF CAD Models
IRF640NSTRRPBF Part Data Attributes:
|
IRF640NSTRRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF640NSTRRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-2/3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 247 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF640NSTRRPBF
This table gives cross-reference parts and alternative options found for IRF640NSTRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF640NSTRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF640NS | Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-2/3 | Infineon Technologies AG | IRF640NSTRRPBF vs IRF640NS |
IRF640NS | Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-2/3 | International Rectifier | IRF640NSTRRPBF vs IRF640NS |
IRF640NSTRRPBF | Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-2/3 | International Rectifier | IRF640NSTRRPBF vs IRF640NSTRRPBF |
IRF640NSTRR | Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-2/3 | International Rectifier | IRF640NSTRRPBF vs IRF640NSTRR |
IRF640NSPBF | Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-2/3 | Infineon Technologies AG | IRF640NSTRRPBF vs IRF640NSPBF |
IRF640NSPBF | Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-2/3 | International Rectifier | IRF640NSTRRPBF vs IRF640NSPBF |