Part Details for IRF640NSTRLPBF by Infineon Technologies AG
Overview of IRF640NSTRLPBF by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF640NSTRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0392
|
Newark | Mosfet, N-Ch, 200V, 18A, To-263Ab, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:18A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRF640NSTRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4794 |
|
$1.1900 / $1.7300 | Buy Now |
DISTI #
86AK5361
|
Newark | Mosfet, N-Ch, 200V, 18A, To-263Ab Rohs Compliant: Yes |Infineon IRF640NSTRLPBF Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8120 / $0.9470 | Buy Now |
DISTI #
IRF640NSTRLPBFCT-ND
|
DigiKey | MOSFET N-CH 200V 18A D2PAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35353 In Stock |
|
$0.6800 / $1.5700 | Buy Now |
DISTI #
IRF640NSTRLPBF
|
Avnet Americas | Trans MOSFET N-CH 200V 18A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRF640NSTRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6136 / $0.7451 | Buy Now |
DISTI #
IRF640NSTRLPBF
|
Avnet Americas | Trans MOSFET N-CH 200V 18A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRF640NSTRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6136 / $0.7451 | Buy Now |
DISTI #
42Y0392
|
Avnet Americas | Trans MOSFET N-CH 200V 18A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 42Y0392) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 896 Partner Stock |
|
$1.1900 / $1.6700 | Buy Now |
DISTI #
942-IRF640NSTRLPBF
|
Mouser Electronics | MOSFET MOSFT 200V 18A 150mOhm 44.7nC RoHS: Compliant | 6761 |
|
$0.6460 / $1.5700 | Buy Now |
DISTI #
70017430
|
RS | MOSFET, Power, N-Ch, VDSS 200V, RDS(ON) 0.15Ohm, ID 18A, D2Pak, PD 150W, VGS+/-20V,-55C | Infineon IRF640NSTRLPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.5800 | RFQ |
|
Future Electronics | Single N-Channel 200V 0.15 Ohm 67 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 12000Reel |
|
$0.6350 / $0.6850 | Buy Now |
|
Future Electronics | Single N-Channel 200V 0.15 Ohm 67 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 10400Reel |
|
$0.3050 / $0.3250 | Buy Now |
Part Details for IRF640NSTRLPBF
IRF640NSTRLPBF CAD Models
IRF640NSTRLPBF Part Data Attributes:
|
IRF640NSTRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF640NSTRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-2/3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 247 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF640NSTRLPBF
This table gives cross-reference parts and alternative options found for IRF640NSTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF640NSTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF640S | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | Vishay Intertechnologies | IRF640NSTRLPBF vs IRF640S |
IRF640STRLPBF | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Vishay Intertechnologies | IRF640NSTRLPBF vs IRF640STRLPBF |
IRF640STRRPBF | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Vishay Intertechnologies | IRF640NSTRLPBF vs IRF640STRRPBF |
IRF640STRL | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | Vishay Intertechnologies | IRF640NSTRLPBF vs IRF640STRL |
SIHF640S-GE3 | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, D2PAK-3 | Vishay Intertechnologies | IRF640NSTRLPBF vs SIHF640S-GE3 |
IRF640SPBF | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Vishay Intertechnologies | IRF640NSTRLPBF vs IRF640SPBF |