Part Details for IRF540ZLPBF by Infineon Technologies AG
Overview of IRF540ZLPBF by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF540ZLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0323
|
Newark | Mosfet, N-Ch, 100V, 36A, To-262, Transistor Polarity:N Channel, Continuous Drain Current Id:36A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.021Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipationrohs Compliant: Yes |Infineon IRF540ZLPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9869 |
|
$0.6020 / $1.6000 | Buy Now |
DISTI #
IRF540ZLPBF-ND
|
DigiKey | MOSFET N-CH 100V 36A TO262 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
116 In Stock |
|
$0.9820 / $1.5400 | Buy Now |
DISTI #
IRF540ZLPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 36A 3-Pin(3+Tab) TO-262 - Rail/Tube (Alt: IRF540ZLPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5401 / $0.6173 | Buy Now |
DISTI #
942-IRF540ZLPBF
|
Mouser Electronics | MOSFET 100V 1 N-CH HEXFET 26.5mOhms 42nC RoHS: Compliant | 856 |
|
$0.6940 / $1.2500 | Buy Now |
DISTI #
E02:0323_00010811
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 36A 3-Pin(3+Tab) TO-262 Tube Min Qty: 3300 Package Multiple: 50 Lead time: 12 Weeks Date Code: 2213 | Europe - 3300 |
|
$0.4913 / $0.5008 | Buy Now |
DISTI #
V36:1790_13889616
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 36A 3-Pin(3+Tab) TO-262 Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2222 | Americas - 2400 |
|
$0.6008 / $1.0614 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 26.5 mOhm 63 nC HEXFET® Power Mosfet - TO-262 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4900 / $0.5850 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 26.5 mOhm 63 nC HEXFET® Power Mosfet - TO-262 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4900 / $0.6050 | Buy Now |
DISTI #
66397053
|
Verical | Trans MOSFET N-CH Si 100V 36A 3-Pin(3+Tab) TO-262 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2213 | Americas - 3300 |
|
$0.4892 / $0.6062 | Buy Now |
DISTI #
71205870
|
Verical | Trans MOSFET N-CH Si 100V 36A 3-Pin(3+Tab) TO-262 Tube Min Qty: 13 Package Multiple: 1 Date Code: 2222 | Americas - 2400 |
|
$0.6008 / $0.9126 | Buy Now |
Part Details for IRF540ZLPBF
IRF540ZLPBF CAD Models
IRF540ZLPBF Part Data Attributes:
|
IRF540ZLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF540ZLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 36A I(D), 100V, 0.0265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.0265 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 92 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF540ZLPBF
This table gives cross-reference parts and alternative options found for IRF540ZLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF540ZLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF540ZL | Power Field-Effect Transistor, 36A I(D), 100V, 0.0265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | IRF540ZLPBF vs IRF540ZL |
IRF540ZLPBF | Power Field-Effect Transistor, 36A I(D), 100V, 0.0265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN | International Rectifier | IRF540ZLPBF vs IRF540ZLPBF |
IRF540ZL | Power Field-Effect Transistor, 36A I(D), 100V, 0.0265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, PLASTIC, TO-262, 3 PIN | International Rectifier | IRF540ZLPBF vs IRF540ZL |