Datasheets
IRF540N-031 by:

Power Field-Effect Transistor, 27A I(D), 100V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Part Details for IRF540N-031 by International Rectifier

Overview of IRF540N-031 by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IRF540N-031

IRF540N-031 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF540N-031 Part Data Attributes

IRF540N-031 International Rectifier
Buy Now Datasheet
Compare Parts:
IRF540N-031 International Rectifier Power Field-Effect Transistor, 27A I(D), 100V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection DRAIN
Configuration SINGLE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 27 A
Drain-source On Resistance-Max 0.052 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 94 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Alternate Parts for IRF540N-031

This table gives cross-reference parts and alternative options found for IRF540N-031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF540N-031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF540N-031PBF 27A, 100V, 0.052ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Infineon Technologies AG IRF540N-031 vs IRF540N-031PBF
Part Number Description Manufacturer Compare
IRF540N-031PBF 27A, 100V, 0.052ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Infineon Technologies AG IRF540N-031 vs IRF540N-031PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF540N-031 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF540N-031 by International Rectifier

Select Manufacturer
Which Manufacturer of IRF540N-031 would you like to use for your alert(s)?
  • Please alert me when IRF540N-031 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF540N-031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF540N-031 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF540N-031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF540N-031.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF540N-031 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: