Transistors
IRF510S
Description: Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3

Overview of IRF510S by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRF510S by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
Quest Components MOSFET Transistor, N-Channel, TO-263AB 40
  • 1 $1.4400
  • 4 $1.2000
  • 14 $0.8640
$0.8640 / $1.4400 Buy Now

CAD Models for IRF510S by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRF510S by Vishay Siliconix

IRF510S
Vishay Siliconix
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
D2PAK
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
100 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
5.6 A
Drain-source On Resistance-Max
0.54 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
20 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF510S
    Vishay Siliconix
    Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3
    VS

Alternate Parts for IRF510S

This table gives cross-reference parts and alternative options found for IRF510S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF510S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF510S 4A, 100V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC IRF510S vs IRF510S
IRF510STRL Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN Vishay Intertechnologies IRF510S vs IRF510STRL
IRF510STRRPBF Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 International Rectifier IRF510S vs IRF510STRRPBF
IRF510STRLPBF Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies IRF510S vs IRF510STRLPBF
IRF510STRRPBF Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 Vishay Siliconix IRF510S vs IRF510STRRPBF
IRF510STRL Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3 Vishay Siliconix IRF510S vs IRF510STRL
IRF510SPBF Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 Vishay Siliconix IRF510S vs IRF510SPBF
IRF510STRR Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN International Rectifier IRF510S vs IRF510STRR
IRF510STRL Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN International Rectifier IRF510S vs IRF510STRL
IRF510SPBF Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies IRF510S vs IRF510SPBF
Part Number Description Manufacturer Compare
IRF510STRRPBF Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 Vishay Siliconix IRF510S vs IRF510STRRPBF
IRF510STRR Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN International Rectifier IRF510S vs IRF510STRR
IRF510STRLPBF Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies IRF510S vs IRF510STRLPBF
IRF510SPBF Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies IRF510S vs IRF510SPBF
IRF510STRL Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN Vishay Intertechnologies IRF510S vs IRF510STRL
IRF510S 4A, 100V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC IRF510S vs IRF510S
IRF510STRRPBF Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 International Rectifier IRF510S vs IRF510STRRPBF
IRF510STRL Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN International Rectifier IRF510S vs IRF510STRL
IRF510STRL Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3 Vishay Siliconix IRF510S vs IRF510STRL
IRF510SPBF Power Field-Effect Transistor, 5.6A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 Vishay Siliconix IRF510S vs IRF510SPBF

Related Parts for IRF510S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF510S by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF510S by Vishay Siliconix

Select Manufacturer
Which Manufacturer of IRF510S would you like to use for your alert(s)?
  • Please alert me when IRF510S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF510S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF510S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF510S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF510S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF510S by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: