Datasheets
IRF430ED by:

Power Field-Effect Transistor, 4.5A I(D), 500V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA

Part Details for IRF430ED by International Rectifier

Overview of IRF430ED by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IRF430ED

IRF430ED CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF430ED Part Data Attributes

IRF430ED International Rectifier
Buy Now Datasheet
Compare Parts:
IRF430ED International Rectifier Power Field-Effect Transistor, 4.5A I(D), 500V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 1.1 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 4.5 A
Drain-source On Resistance-Max 1.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 75 W
Pulsed Drain Current-Max (IDM) 18 A
Qualification Status Not Qualified
Reference Standard CECC
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 110 ns
Turn-on Time-Max (ton) 70 ns

Alternate Parts for IRF430ED

This table gives cross-reference parts and alternative options found for IRF430ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF430ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF430EDPBF 4.5A, 500V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Infineon Technologies AG IRF430ED vs IRF430EDPBF
Part Number Description Manufacturer Compare
IRF430EDPBF 4.5A, 500V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Infineon Technologies AG IRF430ED vs IRF430EDPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF430ED by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF430ED by International Rectifier

  • Please alert me when IRF430ED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRF430ED alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF430ED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRF430ED alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF430ED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF430ED by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: