-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 42A I(D), 30V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IRF3709ZSTRRPBFCT-ND
|
DigiKey | MOSFET N-CH 30V 87A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
824 In Stock |
|
$0.6699 / $2.3300 | Buy Now |
DISTI #
IRF3709ZSTRRPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 87A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRF3709ZSTRRPBF) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
942-IRF3709ZSTRRPBF
|
Mouser Electronics | MOSFETs MOSFT 30V 87A 6.3mOhm 17nC Qg RoHS: Compliant | 7859 |
|
$0.7070 / $1.6000 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 6.3 mOhm 17 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6550 / $0.7100 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 6.3 mOhm 17 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6550 / $0.7100 | Buy Now |
DISTI #
75724083
|
Verical | Trans MOSFET N-CH 30V 87A 3-Pin(2+Tab) D2PAK T/R Min Qty: 24 Package Multiple: 1 Date Code: 2232 | Americas - 1600 |
|
$0.8613 / $1.3250 | Buy Now |
|
Rochester Electronics | IRF3709ZSTRRPBF - TRENCH <= 40V RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2400 |
|
$0.6643 / $0.7815 | Buy Now |
DISTI #
C1S322000705496
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 1600 |
|
$0.6890 / $1.2800 | Buy Now |
DISTI #
SP001563134
|
EBV Elektronik | Trans MOSFET N-CH 30V 87A 3-Pin(2+Tab) D2PAK T/R (Alt: SP001563134) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF3709ZSTRRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF3709ZSTRRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 30V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.0063 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 350 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF3709ZSTRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF3709ZSTRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF3709ZSPBF | Power Field-Effect Transistor, 42A I(D), 30V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3 | International Rectifier | IRF3709ZSTRRPBF vs IRF3709ZSPBF |
IRF3709ZS | Power Field-Effect Transistor, 42A I(D), 30V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Infineon Technologies AG | IRF3709ZSTRRPBF vs IRF3709ZS |
IRF3709ZSTRLPBF | Power Field-Effect Transistor, 42A I(D), 30V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3 | International Rectifier | IRF3709ZSTRRPBF vs IRF3709ZSTRLPBF |