Part Details for IRF350 by Intersil Corporation
Overview of IRF350 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for IRF350
IRF350 CAD Models
IRF350 Part Data Attributes
|
IRF350
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IRF350
Intersil Corporation
IRF350
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 14 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IRF350
This table gives cross-reference parts and alternative options found for IRF350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF350 | IRF350 | Silicon Transistor Corporation | IRF350 vs IRF350 |
2N6768 | 2N6768, TO3-3 | New England Semiconductor | IRF350 vs 2N6768 |
IRF350 | TRANSISTOR,MOSFET,N-CHANNEL,400V V(BR)DSS,14A I(D),TO-204AA | National Semiconductor Corporation | IRF350 vs IRF350 |
2N6768 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Fairchild Semiconductor Corporation | IRF350 vs 2N6768 |
2N6768 | 2N6768 | Silicon Transistor Corporation | IRF350 vs 2N6768 |
IRF351 | TRANSISTOR,MOSFET,N-CHANNEL,350V V(BR)DSS,15A I(D),TO-3 | National Semiconductor Corporation | IRF350 vs IRF351 |
IRF350 | IRF350 | Microsemi Corporation | IRF350 vs IRF350 |
IRF353 | TRANSISTOR,MOSFET,N-CHANNEL,350V V(BR)DSS,13A I(D),TO-204AA | National Semiconductor Corporation | IRF350 vs IRF353 |
IRF350 | IRF350, TO3-3 | New England Semiconductor | IRF350 vs IRF350 |