IRF3415PBF
Description: Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PACKAGE-3

Overview of IRF3415PBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRF3415PBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 63J7246
Newark N Channel Mosfet, 150V, 43A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:43A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRF3415PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 8897
  • 1 $2.0000
  • 10 $1.7700
  • 100 $1.4800
  • 500 $1.2100
  • 1,000 $1.0500
  • 2,500 $1.0000
  • 5,000 $0.9670
$0.9670 / $2.0000 Buy Now
DISTI # IRF3415PBF-ND
DigiKey MOSFET N-CH 150V 43A TO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube 6020
In Stock
  • 1 $2.8600
  • 10 $1.8540
  • 100 $1.2808
  • 500 $1.0350
  • 1,000 $0.9558
  • 2,000 $0.8994
$0.8994 / $2.8600 Buy Now
DISTI # IRF3415PBF
Avnet Americas Trans MOSFET N-CH 150V 43A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRF3415PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube 870
RFQ
DISTI # 63J7246
Avnet Americas Trans MOSFET N-CH 150V 43A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: 63J7246) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk 1587 Partner Stock
  • 1 $2.0000
  • 10 $1.7700
  • 100 $1.4800
  • 500 $1.2100
  • 1,000 $1.0500
$1.0500 / $2.0000 Buy Now
DISTI # 942-IRF3415PBF
Mouser Electronics MOSFETs MOSFT 150V 43A 42mOhm 133.3nC RoHS: Compliant 3560
  • 1 $2.1300
  • 10 $1.7100
  • 100 $1.3000
  • 250 $1.2700
  • 500 $0.9770
  • 1,000 $0.9650
  • 2,000 $0.8990
$0.8990 / $2.1300 Buy Now
DISTI # 70016954
RS MOSFET, Power, N-Ch, VDSS 150V, RDS(ON) 0.042Ohm, ID 43A, TO-220AB, PD 200W, VGS +/-20V | Infineon IRF3415PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 434
  • 1 $1.9400
  • 5 $1.7800
  • 10 $1.7100
  • 100 $1.5500
  • 250 $1.4500
$1.4500 / $1.9400 Buy Now
Future Electronics Single N-Channel 150 V 42 mOhm 200 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Tube 3550
Tube
  • 50 $0.8400
  • 200 $0.8000
  • 750 $0.7650
  • 2,000 $0.7450
  • 5,000 $0.7050
$0.7050 / $0.8400 Buy Now
Future Electronics Single N-Channel 150 V 42 mOhm 200 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube 147
Tube
  • 1 $0.8650
  • 50 $0.8300
  • 200 $0.7950
  • 750 $0.7600
  • 2,500 $0.7000
$0.7000 / $0.8650 Buy Now
DISTI # IRF3415PBF
TME Transistor: N-MOSFET, unipolar, 150V, 43A, 200W, TO220AB Min Qty: 1 113
  • 1 $1.6400
  • 10 $1.5100
  • 50 $1.3300
  • 100 $1.2400
  • 250 $1.1200
  • 500 $1.0200
  • 1,000 $0.9300
  • 2,000 $0.9000
$0.9000 / $1.6400 Buy Now
Ameya Holding Limited Single N-Channel 150 V 42 mOhm 200 nC HEXFET® Power Mosfet - TO-220-3 3000
RFQ
DISTI # SMC-IRF3415PBF
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1240
RFQ
DISTI # C1S322000479971
Chip1Stop Trans MOSFET N-CH 150V 43A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant 6379
  • 1 $4.8300
  • 10 $1.5200
  • 25 $1.3800
  • 100 $1.1600
  • 250 $0.8370
  • 1,000 $0.7520
  • 2,500 $0.7450
  • 5,000 $0.7340
$0.7340 / $4.8300 Buy Now
DISTI # C1S322000511329
Chip1Stop Trans MOSFET N-CH 150V 43A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Container: Tube 680
  • 1 $1.5000
  • 10 $1.0100
  • 50 $0.8880
  • 100 $0.8830
  • 500 $0.8690
$0.8690 / $1.5000 Buy Now
DISTI # SP001564438
EBV Elektronik Trans MOSFET N-CH 150V 43A 3-Pin(3+Tab) TO-220AB (Alt: SP001564438) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days EBV - 3000
Buy Now
LCSC 150V 43A 42m10V22A 200W 4V250uA 1 N-Channel TO-220AB MOSFETs ROHS 34
  • 1 $1.3324
  • 10 $1.1324
  • 50 $0.9497
  • 100 $0.8269
  • 500 $0.7717
  • 1,100 $0.7465
$0.7465 / $1.3324 Buy Now
New Advantage Corporation Single N-Channel 150 V 42 mOhm 200 nC HEXFET� Power Mosfet - TO-220-3 RoHS: Compliant Min Qty: 1 Package Multiple: 50 3300
  • 150 $1.0000
  • 3,300 $0.9333
$0.9333 / $1.0000 Buy Now
Win Source Electronics MOSFET N-CH 150V 43A TO-220AB 19700
  • 50 $1.0180
  • 120 $0.8350
  • 190 $0.8090
  • 260 $0.7830
  • 335 $0.7570
  • 445 $0.6790
$0.6790 / $1.0180 Buy Now

CAD Models for IRF3415PBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRF3415PBF by Infineon Technologies AG

IRF3415PBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
Infineon
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
590 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
150 V
Drain Current-Max (ID)
43 A
Drain-source On Resistance-Max
0.042 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
250
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
200 W
Pulsed Drain Current-Max (IDM)
150 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF3415PBF
    Infineon Technologies AG
    Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PACKAGE-3
    VS

Alternate Parts for IRF3415PBF

This table gives cross-reference parts and alternative options found for IRF3415PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF3415PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF3415 Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN International Rectifier IRF3415PBF vs IRF3415
IRF3415PBF Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PACKAGE-3 International Rectifier IRF3415PBF vs IRF3415PBF
Part Number Description Manufacturer Compare
IRF3415PBF Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PACKAGE-3 International Rectifier IRF3415PBF vs IRF3415PBF

Related Parts for IRF3415PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF3415PBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF3415PBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRF3415PBF would you like to use for your alert(s)?
  • Please alert me when IRF3415PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF3415PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF3415PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF3415PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF3415PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF3415PBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: