-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K2767
|
Newark | Mosfet, N-Ch, 75V, 170A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:75V, Continuous Drain Current Id:170A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRF2907ZPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 848 |
|
$2.0200 / $3.3800 | Buy Now |
DISTI #
IRF2907ZPBF-ND
|
DigiKey | MOSFET N-CH 75V 160A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2840 In Stock |
|
$1.5862 / $3.6600 | Buy Now |
DISTI #
IRF2907ZPBF
|
Avnet Americas | Trans MOSFET N-CH 75V 170A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRF2907ZPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 1235 |
|
$1.3219 | Buy Now |
DISTI #
IRF2907ZPBF
|
Avnet Americas | Trans MOSFET N-CH 75V 170A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRF2907ZPBF) RoHS: Compliant Min Qty: 149 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2670 Partner Stock |
|
$2.1336 / $2.4024 | Buy Now |
DISTI #
942-IRF2907ZPBF
|
Mouser Electronics | MOSFETs MOSFT 75V 170A 4.5mOhm 180nC RoHS: Compliant | 2922 |
|
$1.5800 / $3.8600 | Buy Now |
DISTI #
E02:0323_00010696
|
Arrow Electronics | Trans MOSFET N-CH Si 75V 170A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2425 | Europe - 2730 |
|
$1.5209 / $2.7561 | Buy Now |
|
Future Electronics | Single N-Channel 75 V 4.5 mOhm 180 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.3500 / $1.4800 | Buy Now |
|
Future Electronics | Single N-Channel 75 V 4.5 mOhm 180 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.3500 / $1.4800 | Buy Now |
DISTI #
69265661
|
Verical | Trans MOSFET N-CH Si 75V 170A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 18 Package Multiple: 1 Date Code: 2306 | Americas - 2890 |
|
$1.5500 / $1.8125 | Buy Now |
DISTI #
83145097
|
Verical | Trans MOSFET N-CH Si 75V 170A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 5 Package Multiple: 1 Date Code: 2425 | Americas - 2730 |
|
$1.5130 / $3.0035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF2907ZPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF2907ZPBF
Infineon Technologies AG
Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 690 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 160 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 680 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF2907ZPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF2907ZPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRF2907Z | Power Field-Effect Transistor, 75A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | International Rectifier | IRF2907ZPBF vs AUIRF2907Z |
IRF2907Z | Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | Infineon Technologies AG | IRF2907ZPBF vs IRF2907Z |
IRF2907ZPBF | Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | IRF2907ZPBF vs IRF2907ZPBF |