Datasheets
IRF230 by:

Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, TO-3, 2 PIN

Part Details for IRF230 by TT Electronics Resistors

Overview of IRF230 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for IRF230

IRF230 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF230 Part Data Attributes

IRF230 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
IRF230 TT Electronics Resistors Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, TO-3, 2 PIN
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description TO-3, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 150 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 9 A
Drain-source On Resistance-Max 0.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 36 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

Alternate Parts for IRF230

This table gives cross-reference parts and alternative options found for IRF230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN2N6758 Power Field-Effect Transistor, 9A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, TO-3, 2 PIN International Rectifier IRF230 vs JAN2N6758
IRF230 9A, 200V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Intersil Corporation IRF230 vs IRF230
2N6758R1 9A, 200V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 TT Electronics Power and Hybrid / Semelab Limited IRF230 vs 2N6758R1
IRF230R1 9A, 200V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IRF230 vs IRF230R1
2N6758 Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Harris Semiconductor IRF230 vs 2N6758
JANTX2N6758 Power Field-Effect Transistor, 9A I(D), 200V, 0.49ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN Infineon Technologies AG IRF230 vs JANTX2N6758
IRF232 Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET FCI Semiconductor IRF230 vs IRF232
2N6758 9A, 200V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Rochester Electronics LLC IRF230 vs 2N6758
UFN233 Power Field-Effect Transistor, 8A I(D), 150V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Unitrode Corp (RETIRED) IRF230 vs UFN233
IRF230R1 Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, TO-3, 2 PIN TT Electronics Resistors IRF230 vs IRF230R1
Part Number Description Manufacturer Compare
IRF141 27A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE Motorola Mobility LLC IRF230 vs IRF141
2N6758 Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Unitrode Corp (RETIRED) IRF230 vs 2N6758
JANTXV2N6756 Power Field-Effect Transistor, 14A I(D), 100V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Unitrode Corporation IRF230 vs JANTXV2N6756
IRF220 Power Field-Effect Transistor, 5A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Infineon Technologies AG IRF230 vs IRF220
IRF133R 12A, 80V, 0.23ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Intersil Corporation IRF230 vs IRF133R
IRF1302L Power Field-Effect Transistor, 75A I(D), 20V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, PLASTIC, TO-262, 3 PIN International Rectifier IRF230 vs IRF1302L
IRF232R 8A, 200V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Intersil Corporation IRF230 vs IRF232R
IRF130SMD-JQR-BR4 11A, 100V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRF230 vs IRF130SMD-JQR-BR4
UFN232 Power Field-Effect Transistor, 8A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Unitrode Corp (RETIRED) IRF230 vs UFN232
IRF130SMD05DSG-JQR-B 11A, 100V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRF230 vs IRF130SMD05DSG-JQR-B

IRF230 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF230 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF230 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of IRF230 would you like to use for your alert(s)?
  • Please alert me when IRF230 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF230 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF230.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF230 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: