-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 100A I(D), 200V, 0.0115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8946
|
Newark | Mosfet, N-Ch, 200V, 100A, 175Deg C, 313W, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:100A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRF200P223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 821 |
|
$3.5800 / $6.9300 | Buy Now |
DISTI #
448-IRF200P223-ND
|
DigiKey | MOSFET N-CH 200V 100A TO247AC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2490 In Stock |
|
$3.2449 / $6.6700 | Buy Now |
DISTI #
IRF200P223
|
Avnet Americas | Transistor MOSFET N-CH 200V 100A 3-Pin TO-247AC Tube - Rail/Tube (Alt: IRF200P223) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 400 |
|
$3.8603 | Buy Now |
DISTI #
39AH8946
|
Avnet Americas | Transistor MOSFET N-CH 200V 100A 3-Pin TO-247AC Tube - Bulk (Alt: 39AH8946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 428 Partner Stock |
|
$4.7000 / $6.9300 | Buy Now |
DISTI #
726-IRF200P223
|
Mouser Electronics | MOSFET IFX OPTIMOS RoHS: Compliant | 331 |
|
$3.2400 / $6.0100 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 11.5 mOhm 68 nC StrongIRFET™ Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$3.0300 / $3.1400 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 11.5 mOhm 68 nC StrongIRFET™ Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$3.0300 / $3.5200 | Buy Now |
DISTI #
IRF200P223
|
TME | Transistor: N-MOSFET, StrongIRFET™, unipolar, 200V, 71A, 313W Min Qty: 1 | 6 |
|
$4.1300 / $5.7900 | Buy Now |
DISTI #
SP001582440
|
EBV Elektronik | Transistor MOSFET N-CH 200V 100A 3-Pin TO-247AC Tube (Alt: SP001582440) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF200P223
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF200P223
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 200V, 0.0115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 541 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0115 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |