Part Details for IRF152 by Littelfuse Inc
Overview of IRF152 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for IRF152
IRF152 CAD Models
IRF152 Part Data Attributes
|
IRF152
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IRF152
Littelfuse Inc
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 33 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |