Part Details for IRF1503SPBF by Infineon Technologies AG
Overview of IRF1503SPBF by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF1503SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF1503SPBF-ND
|
DigiKey | MOSFET N-CH 30V 75A D2PAK Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
V79:2366_26427785
|
Arrow Electronics | Trans MOSFET N-CH Si 30V 190A 3-Pin(2+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Date Code: 1722 | Americas - 257 |
|
$1.3972 / $1.7147 | Buy Now |
DISTI #
60581137
|
Verical | Trans MOSFET N-CH Si 30V 190A 3-Pin(2+Tab) D2PAK Tube Min Qty: 5 Package Multiple: 1 Date Code: 1722 | Americas - 257 |
|
$1.3972 / $1.7147 | Buy Now |
Part Details for IRF1503SPBF
IRF1503SPBF CAD Models
IRF1503SPBF Part Data Attributes
|
IRF1503SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF1503SPBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 510 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 960 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF1503SPBF
This table gives cross-reference parts and alternative options found for IRF1503SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF1503SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF1503SPBF | Power Field-Effect Transistor, 75A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF1503SPBF vs IRF1503SPBF |
IRF1503S | Power Field-Effect Transistor, 75A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF1503SPBF vs IRF1503S |