Part Details for IRF120EC by International Rectifier
Overview of IRF120EC by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF120EC
IRF120EC CAD Models
IRF120EC Part Data Attributes
|
IRF120EC
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF120EC
International Rectifier
Power Field-Effect Transistor, 100V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for IRF120EC
This table gives cross-reference parts and alternative options found for IRF120EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF120EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6758 | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, | Unitrode Corp (RETIRED) | IRF120EC vs 2N6758 |
IRF141 | 27A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Motorola Mobility LLC | IRF120EC vs IRF141 |
UFN222 | Power Field-Effect Transistor, 4A I(D), 200V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, | Unitrode Corp (RETIRED) | IRF120EC vs UFN222 |
2N6755 | Power Field-Effect Transistor, 12A I(D), 60V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Harris Semiconductor | IRF120EC vs 2N6755 |
IRF133 | Power Field-Effect Transistor, 12A I(D), 80V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | International Rectifier | IRF120EC vs IRF133 |
IRF140 | Power Field-Effect Transistor, 27A I(D), 100V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-204AE, 2 PIN | Fairchild Semiconductor Corporation | IRF120EC vs IRF140 |
IRF230-JQR-B | 9A, 200V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRF120EC vs IRF230-JQR-B |
2N6758 | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, | TT Electronics Resistors | IRF120EC vs 2N6758 |
IRF233R | 8A, 150V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Intersil Corporation | IRF120EC vs IRF233R |
2N6758 | Power Field-Effect Transistor, 9A I(D), 200V, 0.49ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, TO-3, METAL CAN-2 | Microsemi Corporation | IRF120EC vs 2N6758 |