Part Details for IRE-5/24-Q12-PF-C by Murata Power Solutions
Overview of IRE-5/24-Q12-PF-C by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRE-5/24-Q12-PF-C
IRE-5/24-Q12-PF-C CAD Models
IRE-5/24-Q12-PF-C Part Data Attributes
|
IRE-5/24-Q12-PF-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
IRE-5/24-Q12-PF-C
Murata Power Solutions
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 270 | |
Terminal Finish | GOLD OVER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 7 |