Datasheets
IRC540-004PBF by: International Rectifier

Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220, 5 PIN

Part Details for IRC540-004PBF by International Rectifier

Overview of IRC540-004PBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for IRC540-004PBF

IRC540-004PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRC540-004PBF Part Data Attributes

IRC540-004PBF International Rectifier
Buy Now Datasheet
Compare Parts:
IRC540-004PBF International Rectifier Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220
Package Description FLANGE MOUNT, R-PSFM-T5
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 28 A
Drain-source On Resistance-Max 0.077 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T5
Number of Elements 1
Number of Terminals 5
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 250
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 150 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRC540-004PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRC540-004PBF by International Rectifier

Select Manufacturer
Which Manufacturer of IRC540-004PBF would you like to use for your alert(s)?
  • Please alert me when IRC540-004PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRC540-004PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRC540-004PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRC540-004PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRC540-004PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRC540-004PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: