-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9741
|
Newark | Pyroelectric Infrared Sensor, 2Vdc-15Vdc, Sensing Range Max:-, Supply Voltage Min:2Vdc, Supply Voltage Max:15Vdc, Beam Angle:-, Response Time:-, Product Range:Ira-S Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Murata IRA-S510ST01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $3.1600 | Buy Now |
DISTI #
490-IRA-S510ST01-ND
|
DigiKey | INFRARED SENSOR Min Qty: 1 Lead time: 19 Weeks Container: Box |
77 In Stock |
|
$1.3058 / $3.1000 | Buy Now |
DISTI #
IRA-S510ST01
|
Avnet Americas | PIR Sensor 1-CH 44° 3-Pin Box - Boxed Product (Development Kits) (Alt: IRA-S510ST01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.8393 | Buy Now |
DISTI #
81-IRA-S510ST01
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensor, PIR Motion Sensor, Pyroelectric Infrared sensor, Optical sensor RoHS: Compliant | 1 |
|
$1.3000 / $3.0900 | Buy Now |
|
Future Electronics | IRA-S Series 2 V to 15 VDC 44° Through Hole Pyroelectric Infrafed Sensor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.3100 / $1.4200 | Buy Now |
DISTI #
IRA-S510ST01
|
Avnet Americas | PIR Sensor 1-CH 44° 3-Pin Box - Boxed Product (Development Kits) (Alt: IRA-S510ST01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.8393 | Buy Now |
DISTI #
IRA-S510ST01
|
Avnet Abacus | PIR Sensor 1-CH 44� 3-Pin Box (Alt: IRA-S510ST01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2707749
|
element14 Asia-Pacific | PYROELECTRIC INFRARED SENSOR, 2VDC-15VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6860 / $3.2168 | Buy Now |
DISTI #
2707749
|
Farnell | PYROELECTRIC INFRARED SENSOR, 2VDC-15VDC RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$1.4942 / $3.4405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRA-S510ST01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRA-S510ST01
Murata Manufacturing Co Ltd
Infrared Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Terminal Finish | Nickel (Ni) |