Part Details for IRA-S400ST01A01 by Murata Manufacturing Co Ltd
Overview of IRA-S400ST01A01 by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for IRA-S400ST01A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1881
|
Newark | Pir Motion Sensor, 45Deg, 2-15Vdc Rohs Compliant: Yes |Murata IRA-S400ST01A01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$1.5400 / $3.1800 | Buy Now |
DISTI #
490-IRA-S400ST01A01-ND
|
DigiKey | PYROELECTRIC SENSOR Min Qty: 1 Lead time: 19 Weeks Container: Box |
81 In Stock |
|
$1.4103 / $3.1300 | Buy Now |
DISTI #
IRA-S400ST01A01
|
Avnet Americas | IR Sensor Analog-OUT Single 3-Pin Box - Boxed Product (Development Kits) (Alt: IRA-S400ST01A01) Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.8393 | Buy Now |
DISTI #
81-IRA-S400ST01A01
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensor, PIR Motion Sensor, Pyroelectric Infrared sensor, Optical sensor RoHS: Compliant | 56 |
|
$1.3600 / $3.1000 | Buy Now |
|
Future Electronics | IRA-S Series 2 V to 15 V Pyroelectric, PIR (Passive Infrared) Sensor Motion RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 400Bulk |
|
$1.3700 / $1.4900 | Buy Now |
|
Future Electronics | IRA-S Series 2 V to 15 V Pyroelectric, PIR (Passive Infrared) Sensor Motion RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.3700 / $1.4900 | Buy Now |
DISTI #
IRA-S400ST01A01
|
Avnet Americas | IR Sensor Analog-OUT Single 3-Pin Box - Boxed Product (Development Kits) (Alt: IRA-S400ST01A01) Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.8393 | Buy Now |
DISTI #
IRA-S400ST01A01
|
Avnet Abacus | IR Sensor Analog-OUT Single 3-Pin Box (Alt: IRA-S400ST01A01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4176137
|
element14 Asia-Pacific | PIR MOTION SENSOR, 45DEG, 2-15VDC RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$1.7446 / $3.1122 | Buy Now |
DISTI #
4176137
|
Farnell | PIR MOTION SENSOR, 45DEG, 2-15VDC RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 47 |
|
$1.5048 / $3.4986 | Buy Now |
Part Details for IRA-S400ST01A01
IRA-S400ST01A01 CAD Models
IRA-S400ST01A01 Part Data Attributes:
|
IRA-S400ST01A01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRA-S400ST01A01
Murata Manufacturing Co Ltd
Pyroelectric Sensor, 1-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Photosensitive Area | 17.39 mm2 | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Surface Mount | NO |