Part Details for IR91-21C/TR9 by Everlight Electronics Co Ltd
Overview of IR91-21C/TR9 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR91-21C/TR9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1363-1-ND
|
DigiKey | EMITTER IR 940NM 65MA AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2009 In Stock |
|
$0.1545 / $0.6000 | Buy Now |
DISTI #
638-IR9121CTR9
|
Mouser Electronics | Infrared Emitters Infrared LED RoHS: Compliant | 56 |
|
$0.1540 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1579 | Buy Now |
DISTI #
IR91-21C/TR9
|
TME | IR transmitter, 1.9mm, transparent, 25°, λp max: 940nm, SMD, 65mA Min Qty: 2 | 904 |
|
$0.0930 / $0.4460 | Buy Now |
DISTI #
3491210450
|
EBV Elektronik | LED IrLED 940nm 2-Pin SMD T/R (Alt: 3491210450) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IR91-21C/TR9
IR91-21C/TR9 CAD Models
IR91-21C/TR9 Part Data Attributes
|
IR91-21C/TR9
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR91-21C/TR9
Everlight Electronics Co Ltd
EMITTER IR 940NM 65MA AXIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Optoelectronic Device Type | INFRARED LED |