Part Details for IR82C59A-5 by Harris Semiconductor
Overview of IR82C59A-5 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for IR82C59A-5
IR82C59A-5 CAD Models
IR82C59A-5 Part Data Attributes
|
IR82C59A-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IR82C59A-5
Harris Semiconductor
Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8080; 8085; 80C86; 80C88 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for IR82C59A-5
This table gives cross-reference parts and alternative options found for IR82C59A-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR82C59A-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-85016013A | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CQCC28, CERAMIC, LCC-28 | Intersil Corporation | IR82C59A-5 vs 5962-85016013A |
CA82C59A-5EL | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CQCC28 | Integrated Device Technology Inc | IR82C59A-5 vs CA82C59A-5EL |
85016013C | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28 | Harris Semiconductor | IR82C59A-5 vs 85016013C |
MR82C59A-5/883 | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28 | Harris Semiconductor | IR82C59A-5 vs MR82C59A-5/883 |
85016013X | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28 | Harris Semiconductor | IR82C59A-5 vs 85016013X |
MR82C59A-5/B | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CQCC28, CERAMIC, LCC-28 | Intersil Corporation | IR82C59A-5 vs MR82C59A-5/B |
CA82C59A-5ML | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CQCC28 | Integrated Device Technology Inc | IR82C59A-5 vs CA82C59A-5ML |