Part Details for IR7393C by Everlight Electronics Co Ltd
Overview of IR7393C by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for IR7393C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1087-ND
|
DigiKey | EMITTER IR 940NM 100MA RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
15681 In Stock |
|
$0.1070 / $0.5400 | Buy Now |
DISTI #
IR7393C
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 3/4 - Bulk (Alt: IR7393C) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1115 | Buy Now |
DISTI #
638-IR7393C
|
Mouser Electronics | Infrared Emitters INFRARED LED 940nm RoHS: Compliant | 0 |
|
$0.0930 / $0.1050 | Order Now |
|
Future Electronics | 5mm Infrared LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1050 / $0.1210 | Buy Now |
DISTI #
IR7393C
|
TME | IR transmitter, 5mm, transparent, 55°, 1.2÷1.8VDC, λp max: 940nm Min Qty: 5 | 985 |
|
$0.0603 / $0.1724 | Buy Now |
DISTI #
3473930004
|
EBV Elektronik | LED IrLED 940nm 2-Pin T-1 3/4 (Alt: 3473930004) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IR7393C
IR7393C CAD Models
IR7393C Part Data Attributes
|
IR7393C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR7393C
Everlight Electronics Co Ltd
Infrared LED, 5mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | NO | |
Viewing Angle | 55 deg |