IR390LM06CS02CB
International Rectifier
Description: Rectifier Diode, 1 Element, 600V V(RRM)

Overview of IR390LM06CS02CB by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IR390LM06CS02CB by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR390LM06CS02CB by International Rectifier

IR390LM06CS02CB
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
Number of Elements
1
Number of Phases
1
Rep Pk Reverse Voltage-Max
600 V
Want to compare parts?
  1. IR390LM06CS02CB
    International Rectifier
    Rectifier Diode, 1 Element, 600V V(RRM)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR390LM06CS02CB by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR390LM06CS02CB by International Rectifier

Select Manufacturer
Which Manufacturer of IR390LM06CS02CB would you like to use for your alert(s)?
  • Please alert me when IR390LM06CS02CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR390LM06CS02CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR390LM06CS02CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR390LM06CS02CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR390LM06CS02CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR390LM06CS02CB by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: